VideoLibrary

@AskLorandt explains: Rated current of an inductor

Lorandt explains what the rated current of a power inductor is, and also how the rated current is measured at Würth Elektronik. In this video he solders the power inductor on a PCB and puts it in a test chamber. The temperature is finally measured with an infrared camera.

7/6/2016 2:25:59 PM

AskLorandt explains Rated current of an Inductor

Número de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
750312186FIXED IND 696UH 2A 128 MOHM TH0 - Inmediata$9.32Ver detalles
750341422FIXED IND 2.2MH 531 MOHM TH0 - Inmediata$1.64Ver detalles
750341456FIXED IND 300UH 596 MOHM SMD0 - Inmediata$1.64Ver detalles
750341479FIXED IND 2.2MH 1.16 OHM TH0 - Inmediata$3.63Ver detalles
750341595FIXED IND 700UH 1.329 OHM TH0 - Inmediata$2.09Ver detalles
744028001FIXED IND 1UH 1.75A 85 MOHM SMD413 - Inmediata$1.53Ver detalles
744028002FIXED IND 2.2UH 1.3A 155 MOHM116 - Inmediata$1.53Ver detalles
744028003FIXED IND 3.3UH 1A 220 MOHM SMD1180 - Inmediata$1.53Ver detalles
744028004FIXED IND 4.7UH 850MA 310 MOHM1587 - Inmediata$1.53Ver detalles
744031001FIXED IND 1.5UH 1.75A 47 MOHM539 - Inmediata$1.53Ver detalles
744031002FIXED IND 2.5UH 1.45A 58 MOHM715 - Inmediata$1.53Ver detalles
744031003FIXED IND 3.6UH 1.38A 85 MOHM4323 - Inmediata$1.53Ver detalles
744031004FIXED IND 4.7UH 1.2A 105 MOHM5768 - Inmediata$1.53Ver detalles
744031006FIXED IND 6.8UH 850MA 156 MOHM3880 - Inmediata$1.53Ver detalles
744031100FIXED IND 10UH 740MA 205 MOHM5305 - Inmediata$1.53Ver detalles
744031150FIXED IND 15UH 620MA 285 MOHM1165 - Inmediata$1.53Ver detalles
744031220FIXED IND 22UH 510MA 450 MOHM9140 - Inmediata$1.53Ver detalles
744031330FIXED IND 33UH 420MA 660 MOHM1237 - Inmediata$1.53Ver detalles
744031470FIXED IND 47UH 390MA 1 OHM SMD889 - Inmediata$1.53Ver detalles
744031101FIXED IND 100UH 250MA 2.4 OHM1584 - Inmediata$1.53Ver detalles