VideoLibrary

CCB032M12FM3 | Datasheet Preview

The Wolfspeed CCB032M12FM3 is a 1200 volt, 32 milliohm all-silicon carbide six-pack module. The CCB032M12FM3 is part of Wolfspeed’s baseplate-less module family to meet the requirements of medium power applications that provides an excellent solution for fast design implementation; scalability; and lower assembly overhead. The ultra low loss SiC module enables compact, lightweight systems with an increased system efficiency due to the low switching and conduction losses. The CCB032M12FM3 has a zero turn-off tail current from the MOSFET and is normally-off for fail-safe device operation. The module reduces thermal requirements and system cost and is ideal in EV chargers, solar power, high-efficiency converters, motor and traction drive and smart-grid applications.

11/14/2022 3:48:10 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
MOSFET 6N-CH 1200V 40ACCB032M12FM3MOSFET 6N-CH 1200V 40A38 - Inmediata$121.62Ver detalles