Weidmüller Klippon® Connect A-Series with side entry | Datasheet Preview
Weidmullers’ A-Series terminal blocks with side entry combine the advantages of PUSH IN and screw connection technologies for easy accessibility. The A-Series terminal block features a slim design to maximize cabinet space and maintain clear functional areas. Its side entry feature lowers installation height and combines the advantages of PUSH IN and Screw connection technology. Their innovative design allows for conductor connections without bending radius or tools, streamlining installation and enhancing clarity with visible markings and functional areas even when wired. The single tier 2.5mm² terminal block supports UL 20 ampere current, 600 volts, and a wire range of 26 to 12 gauge. It is compatible with PUSH IN terminal blocks that have classic connections. Weidmullers’ PUSH IN side entry Terminal Block also features a snap on foot for TS35 DIN rail, and a uniform test system with standardized test points.
Accessories
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2871750000 | END PLATE (TERMINALS), 55 MM X 2 | 48 - Inmediata 360 - Stock en fábrica | $1.06 | Ver detalles |
![]() | ![]() | 2871770000 | END PLATE (TERMINALS), 66.3 MM X | 20 - Inmediata 2000 - Stock en fábrica | $1.18 | Ver detalles |
![]() | ![]() | 2871790000 | END PLATE (TERMINALS), 77.6 MM X | 30 - Inmediata 100 - Stock en fábrica | $1.29 | Ver detalles |
![]() | ![]() | 2871760000 | END PLATE (TERMINALS), 55 MM X 2 | 28 - Inmediata | $1.06 | Ver detalles |
![]() | ![]() | 2871780000 | END PLATE (TERMINALS), 66.3 MM X | 45 - Inmediata 240 - Stock en fábrica | $1.17 | Ver detalles |
![]() | ![]() | 2871800000 | END PLATE (TERMINALS), 77.6 MM X | 42 - Inmediata 320 - Stock en fábrica | $1.29 | Ver detalles |
Terminal Blocks
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2847200000 | FEED-THROUGH TERMINAL BLOCK, PUS | 0 - Inmediata 1000 - Stock en fábrica | $2.27 | Ver detalles |
![]() | ![]() | 2847210000 | FEED-THROUGH TERMINAL BLOCK, PUS | 34 - Inmediata 1500 - Stock en fábrica | $2.27 | Ver detalles |
![]() | ![]() | 2847320000 | FEED-THROUGH TERMINAL BLOCK, PUS | 16 - Inmediata 200 - Stock en fábrica | $2.39 | Ver detalles |
![]() | ![]() | 2847240000 | FEED-THROUGH TERMINAL BLOCK, PUS | 12 - Inmediata 200 - Stock en fábrica | $2.39 | Ver detalles |
![]() | ![]() | 2847590000 | PE TERMINAL, PUSH IN, 2.5 MM, 80 | 0 - Inmediata | $7.09 | Ver detalles |
![]() | ![]() | 2847450000 | FEED-THROUGH TERMINAL BLOCK, PUS | 150 - Inmediata 150 - Stock en fábrica | $3.14 | Ver detalles |
![]() | ![]() | 2847610000 | PE TERMINAL, PUSH IN, 2.5 MM, 80 | 16 - Inmediata 100 - Stock en fábrica | $10.82 | Ver detalles |
![]() | ![]() | 2847490000 | FEED-THROUGH TERMINAL BLOCK, PUS | 189 - Inmediata 200 - Stock en fábrica | $4.23 | Ver detalles |
![]() | ![]() | 2847500000 | FEED-THROUGH TERMINAL BLOCK, PUS | 149 - Inmediata 100 - Stock en fábrica | $3.97 | Ver detalles |
![]() | ![]() | 2847580000 | FEED-THROUGH TERMINAL BLOCK, PUS | 150 - Inmediata 150 - Stock en fábrica | $4.14 | Ver detalles |
![]() | ![]() | 2847470000 | FEED-THROUGH TERMINAL BLOCK, PUS | 61 - Inmediata 200 - Stock en fábrica | $4.05 | Ver detalles |
![]() | ![]() | 2847460000 | FEED-THROUGH TERMINAL BLOCK, PUS | 63 - Inmediata 2000 - Stock en fábrica | $4.05 | Ver detalles |
![]() | ![]() | 2847600000 | PE TERMINAL, PUSH IN, 2.5 MM, 80 | 122 - Inmediata 200 - Stock en fábrica | $8.99 | Ver detalles |
![]() | ![]() | 2847360000 | FEED-THROUGH TERMINAL BLOCK, PUS | 149 - Inmediata 300 - Stock en fábrica | $3.20 | Ver detalles |
![]() | ![]() | 2847370000 | FEED-THROUGH TERMINAL BLOCK, PUS | 149 - Inmediata 150 - Stock en fábrica | $3.10 | Ver detalles |
![]() | ![]() | 2847340000 | FEED-THROUGH TERMINAL BLOCK, PUS | 150 - Inmediata 150 - Stock en fábrica | $3.10 | Ver detalles |
![]() | ![]() | 2847330000 | FEED-THROUGH TERMINAL BLOCK, PUS | 86 - Inmediata 1450 - Stock en fábrica | $3.10 | Ver detalles |
![]() | ![]() | 2847230000 | FEED-THROUGH TERMINAL BLOCK, PUS | 0 - Inmediata 100 - Stock en fábrica | $2.39 | Ver detalles |