VideoLibrary

Vox Power EIRE300 Single Output 300W Open Frame AC DC Power Supply

Discover the EIRE300 series – compact 300W AC/DC power supplies delivering up to 375W peak power in a 4" x 2" x 1" profile. With up to 95% efficiency, 2 x MOPP isolation, low standby power, and wide output options (12–60V), it’s ideal for medical and industrial use.

4/25/2025 4:39:43 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 15V 300WEIRE300-15AC/DC CONVERTER 15V 300W44 - Inmediata$93.62Ver detalles
AC/DC CONVERTER 54V 300WEIRE300-54AC/DC CONVERTER 54V 300W38 - Inmediata$93.62Ver detalles
AC/DC CONVERTER 36V 300WEIRE300-36AC/DC CONVERTER 36V 300W36 - Inmediata$93.62Ver detalles
AC/DC CONVERTER 28V 300WEIRE300-28AC/DC CONVERTER 28V 300W0 - Inmediata$93.62Ver detalles
AC/DC CONVERTER 18V 300WEIRE300-18AC/DC CONVERTER 18V 300W38 - Inmediata$93.62Ver detalles
AC/DC CONVERTER 12V 300WEIRE300-12AC/DC CONVERTER 12V 300W35 - Inmediata$93.62Ver detalles
AC/DC CONVERTER 24V 300WEIRE300-24AC/DC CONVERTER 24V 300W25 - Inmediata$93.62Ver detalles
AC/DC CONVERTER 48V 300WEIRE300-48AC/DC CONVERTER 48V 300W16 - Inmediata$93.62Ver detalles