VideoLibrary

IHLP 6767GZ-51 Power Inductor | Datasheet Preview

Vishay Dale’s IHLP-6767GZ-51 Power Inductor serves as a high-performing, space and power-saving solution for voltage regulator module, DC-to-DC converter, and noise filtering applications in end products including mobile devices, PCs, distributed power systems, and FPGAs. The IHLP is a low-profile, high-current inductor in a 6767 case size, featuring a 17.15 mm by 17.15 mm footprint and 7.0 mm profile. This device offers currents up to 73.0 A and standard inductance values from 0.47 microhenries to 22 microhenries. The IHLP-6767GZ-51 features a saturation current range from 11 A up to 87 A, a heat rating current range from 11.7 A to 63.0 A, and maximum DC resistance from 0.95 milliOhms to 22.27 milliOhms. With a high temperature rating up to 155°C and an ultra low buzz noise, due to its composite construction, the IHLP can handle high transient current spikes without saturation.

1/24/2022 9:56:59 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
FIXED IND 1UH 53A 1.46 MOHM SMDIHLP6767GZER1R0M51FIXED IND 1UH 53A 1.46 MOHM SMD273 - Inmediata$3.42Ver detalles
FIXED IND 2.2UH 38.5A 2.41 MOHMIHLP6767GZER2R2M51FIXED IND 2.2UH 38.5A 2.41 MOHM155 - Inmediata$3.64Ver detalles
FIXED IND 3.3UH 32.2A 3.27 MOHMIHLP6767GZER3R3M51FIXED IND 3.3UH 32.2A 3.27 MOHM0 - Inmediata$4.07Ver detalles
FIXED IND 4.7UH 24A 5.23 MOHMIHLP6767GZER4R7M51FIXED IND 4.7UH 24A 5.23 MOHM118 - Inmediata$3.80Ver detalles
FIXED IND 10UH 16A 10.91 MOHMIHLP6767GZER100M51FIXED IND 10UH 16A 10.91 MOHM198 - Inmediata$3.80Ver detalles
FIXED IND 15UH 12.5A 16.96 MOHMIHLP6767GZER150M51FIXED IND 15UH 12.5A 16.96 MOHM5 - Inmediata$2.62Ver detalles
FIXED IND 22UH 11.7A 22.27 MOHMIHLP6767GZER220M51FIXED IND 22UH 11.7A 22.27 MOHM342 - Inmediata$3.60Ver detalles