Tripp Lite Fiber Optic Network Cables | Datasheet Preview
The Tripp Lite Fiber Optic Network Cables are designed to meet or exceed the top industry standards, these cables are recommended for fast, clear data transmission in network and telecom applications. The fiber-optic cable types include 9/125, 50/125, and 62.5/125. Connector options include LC, SC, ST, MTRJ, and MTP, MPO. Both single-mode and multi-mode fibers are available with various PM or OS designations to support 1, 10, 25, 40, 100 and 400 gigabit per second speeds. A massive range of cable lengths are also available from 1 foot patch cables to 1,000 foot runs. These cables are ideal for network devices that require more bandwidth, higher speeds and more reliable internet connectivity, such as security cameras, digital signage and VoIP phone systems, making fiber optic cable the obvious choice for those who provide telecommunications and internet.
Fiber Optic Network Cables
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | N302-003 | FIBER OPTC CBL ST-ST DUPLX 914MM | 154 - Inmediata 450 - Stock en fábrica | $20.36 | Ver detalles |
![]() | ![]() | N820-02M | FIBER OPTIC CBL LC-LC DUPLEX 2M | 241 - Inmediata | $24.24 | Ver detalles |
![]() | ![]() | N320-30M | FIBER OPTIC CBL LC-LC DUPLEX 30M | 65 - Inmediata | $60.90 | Ver detalles |
![]() | ![]() | N820-20N | FIBER OPTC CBL LC-LC DUPLX 500MM | 231 - Inmediata | $23.52 | Ver detalles |
![]() | ![]() | N318-01M | FIBER OPTIC CBL LC-ST DUPLEX 1M | 81 - Inmediata 170 - Stock en fábrica | $19.37 | Ver detalles |
![]() | ![]() | N458-001-62 | FIBER OPTC CBL LC-SC DUPLX 305MM | 63 - Inmediata | $43.71 | Ver detalles |
![]() | ![]() | A102-02M | TOSLINK CABLE PLUG-PLUG 2M | 31 - Inmediata 1350 - Stock en fábrica | $5.46 | Ver detalles |
![]() | ![]() | N816-01M | FIBER OPTIC CBL LC-SC DUPLEX 1M | 111 - Inmediata 100 - Stock en fábrica | $18.38 | Ver detalles |
Media Converters
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | N785-P01-SC-SM1 | GIGABIT SINGLEMODE FIBER TO ETHE | 3 - Inmediata 230 - Stock en fábrica | $271.52 | Ver detalles |
![]() | ![]() | N785-INT-SC-SM | GIGABIT SINGLEMODE FIBER TO ETHE | 24 - Inmediata 340 - Stock en fábrica | $194.85 | Ver detalles |
![]() | ![]() | N784-H01-STMM | HARDENED COPPER TO FIBER MEDIA C | 10 - Inmediata 177 - Stock en fábrica | $187.45 | Ver detalles |
![]() | ![]() | N784-H01-SCMM | HARDENED COPPER TO FIBER MEDIA C | 4 - Inmediata | $184.49 | Ver detalles |
![]() | ![]() | N784-001-ST | EXTERNAL MULTIMODE MEDIA CONVERT | 59 - Inmediata 120 - Stock en fábrica | $86.07 | Ver detalles |