VideoLibrary

8380 and 8381 Pressure Transmitter/Pressure Switch Combo with Visual Display and Data Logger

Use an android phone to parametrize and change product settings. Store and re-use data sets i.e. application 1, 2, 3.

11/9/2021 5:29:54 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SENSOR 50PSIG 1/4"NPT 10V8381.G6.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 50PSIG 1/4"NPT 10V20 - Marketplace$371.01Ver detalles
SENSOR 3000PSIG 1/4"NPT 10V8381.G4.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 3000PSIG 1/4"NPT 10V12 - Marketplace$371.01Ver detalles
SENSOR 2.5PSIG 1/4"NPT 10V8380.F8.5730.35.PA.P1.61.44.ZS.Z1.Z2SENSOR 2.5PSIG 1/4"NPT 10V21 - Marketplace$371.01Ver detalles
SENSOR 500PSIG 1/4"NPT 10V8381.H1.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 500PSIG 1/4"NPT 10V0See Page for PricingVer detalles
SENSOR 7500PSIG 1/4"NPT 10V8381.H6.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 7500PSIG 1/4"NPT 10V9 - Marketplace$371.01Ver detalles
SENSOR 20PSIG 1/4"NPT 10V8380.G3.5730.35.PA.P1.61.44.ZS.Z1.Z2SENSOR 20PSIG 1/4"NPT 10V22 - Marketplace$371.01Ver detalles
SENSOR 15PSIG 1/4"NPT 10V8380.G1.5730.35.PA.P1.61.44.ZS.Z1.Z2SENSOR 15PSIG 1/4"NPT 10V2 - Marketplace$371.01Ver detalles
SENSOR 5000PSIG 1/4"NPT 10V8381.H4.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 5000PSIG 1/4"NPT 10V15 - Marketplace$371.01Ver detalles
SENSOR 10PSIG 1/4"NPT 10V8380.G0.5730.35.PA.P1.61.44.ZS.Z1.Z2SENSOR 10PSIG 1/4"NPT 10V17 - Marketplace$371.01Ver detalles
SENSOR 300PSIG 1/4"NPT 10V8381.HA.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 300PSIG 1/4"NPT 10V2 - Marketplace$371.01Ver detalles
SENSOR 150PSIG 1/4"NPT 10V8381.G8.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 150PSIG 1/4"NPT 10V15 - Marketplace$371.01Ver detalles
SENSOR 5PSIG 1/4"NPT 10V8380.F9.5730.35.PA.P1.61.44.ZS.Z1.Z2SENSOR 5PSIG 1/4"NPT 10V20 - Marketplace$371.01Ver detalles
SENSOR 30PSIG 1/4"NPT 10V8380.G5.5730.35.PA.P1.61.44.ZS.Z1.Z2SENSOR 30PSIG 1/4"NPT 10V9 - Marketplace$371.01Ver detalles
SENSOR 1000PSIG 1/4"NPT 10V8381.H2.2530.35.PA.P1.44.ZS.Z1.Z2SENSOR 1000PSIG 1/4"NPT 10V9 - Marketplace$371.01Ver detalles