TRACO POWER TPP 100A-J and 150A-J Series | DigiKey Daily
TRACO POWER offers their TPP 100A-J and 150A-J series of miniature open-frame, AC-to-DC power supplies. The TPP 100A-J series, available in a 2-inch by 3-inch form factor, offers a maximum output power of 100 watts. The TPP 150A-J series comes in a 2-inch by 4-inch footprint with a power rating of 150 watts. Both versions have output voltages ranging from 12 to 48 volts DC, and utilize industrial grade components for reliable full-load operation over extended temperatures, with or without cooling fans. These features make them well suited for high-density applications where the noise and cost of a cooling fan is prohibitive. Double reinforced insulation, 4 kilovolts-AC isolation, and less than 75 microamps of leakage current make these products appropriate medical applications.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPP 100-112A-J | AC/DC CONVERTER 12V 100W | 0 - Inmediata 2 - Stock en fábrica | $91.83 | Ver detalles |
![]() | ![]() | TPP 100-115A-J | AC/DC CONVERTER 15V 100W | 10 - Inmediata 18 - Stock en fábrica | $91.83 | Ver detalles |
![]() | ![]() | TPP 100-124A-J | AC/DC CONVERTER 24V 100W | 0 - Inmediata 204 - Stock en fábrica | $91.83 | Ver detalles |
![]() | ![]() | TPP 100-128A-J | AC/DC CONVERTER 28V 100W | 17 - Inmediata 17 - Stock en fábrica | $90.04 | Ver detalles |
![]() | ![]() | TPP 100-136A-J | AC/DC CONVERTER 36V 100W | 6 - Inmediata 20 - Stock en fábrica | $89.98 | Ver detalles |
![]() | ![]() | TPP 100-148A-J | AC/DC CONVERTER 48V 100W | 0 - Inmediata 27 - Stock en fábrica | $89.98 | Ver detalles |
![]() | ![]() | TPP 150-112A-J | AC/DC CONVERTER 12V 150W | 2 - Inmediata 47 - Stock en fábrica | $92.16 | Ver detalles |
![]() | ![]() | TPP 150-115A-J | AC/DC CONVERTER 15V 150W | 12 - Inmediata 99 - Stock en fábrica | $92.16 | Ver detalles |
![]() | ![]() | TPP 150-124A-J | AC/DC CONVERTER 24V 150W | 73 - Inmediata 6 - Stock en fábrica | $92.16 | Ver detalles |
![]() | ![]() | TPP 150-128A-J | AC/DC CONVERTER 28V 150W | 0 - Inmediata 22 - Stock en fábrica | $92.16 | Ver detalles |
![]() | ![]() | TPP 150-136A-J | AC/DC CONVERTER 36V 150W | 6 - Inmediata 70 - Stock en fábrica | $90.17 | Ver detalles |
![]() | ![]() | TPP 150-148A-J | AC/DC CONVERTER 48V 150W | 2 - Inmediata 29 - Stock en fábrica | $90.17 | Ver detalles |