VideoLibrary

TMPS 15 - Power Supplies for Household, Building Automation and Industrial Applications

The TMPS 15 is a series of fully encapsulated AC/DC power supplies with reinforced isolation, high power density and excellent peak power for household, building automation and industrial applications.

1/20/2022 8:53:11 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 48V 15WTMPS 15-148AC/DC CONVERTER 48V 15W19 - Inmediata$33.72Ver detalles
AC/DC CONVERTER 12V 15WTMPS 15-112AC/DC CONVERTER 12V 15W0 - Inmediata$33.72Ver detalles
AC/DC CONVERTER 5V 15WTMPS 15-105AC/DC CONVERTER 5V 15W3 - Inmediata$33.72Ver detalles
AC/DC CONVERTER 24V 15WTMPS 15-124AC/DC CONVERTER 24V 15W12 - Inmediata$33.72Ver detalles
AC/DC CONVERTER 15V 15WTMPS 15-115AC/DC CONVERTER 15V 15W2 - Inmediata$33.72Ver detalles