VideoLibrary

XT-M60 Compact LiDAR,120° × 45° FOV,0.3- 15m Range for Both Indoor & Outdoor

The XT-M60 is a compact solid-state Flash LiDAR measuring 65 × 35 × 45 mm. It features a 120° (H) × 45° (V) field of view and achieves a detection range of 0.3m to 15m under standard conditions (50% reflectivity at 100 klux ambient light).

7/15/2025 8:06:56 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
FOV 120x45 LiDAR 15m Detect RangXT-M60FOV 120x45 LiDAR 15m Detect Rang0See Page for PricingVer detalles