XT-M120Max Flash LiDAR 100m Outdoor Detect Range
XT-M120Max: based on the principle of TOF, with a measurement distance of up to 100m outdoors @ 90% reflectivity; capture incredibly detailed data with 0.1° H and 0.2° V resolution; added a rainwater filtering algorithm; achieved IP67 protection level.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | XT-M120Max | 80m Detect Range High Resolution | 18 - Marketplace | $799.99 | Ver detalles |