VideoLibrary

Texas Instruments TUSB320 Product Overview | DigiKey Daily

DigiKey Daily previews Texas Instruments' TUSB320. TUSB320 USB Type-C configurations auto detect channel configuration and cable orientation. They may be configured as an upstream, downstream, or dual role port. the TUSB320 has the ability to draw 2 microamps when inactive and up to 100 microamps when active. TUSB320's 2.56 mm, 12-pin QFN packaging is easy to integrate and offers the latest, fastest, and powerful USB standard. Texas Instrument's TUSB320 USB configurations are available at DigiKey: http://www.digikey.com/en/product-highlight/t/texas-instruments/tusb320-usb-type-c-configuration-channel-logic-and-port-control.

3/29/2023 1:28:28 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónAplicacionesCantidad disponiblePrecioVer detalles
USB TYPE-C CC LOGIC AND PORT CONTUSB320LIRWBRUSB TYPE-C CC LOGIC AND PORT CONUSB tipo C1419 - Inmediata$1.78Ver detalles
USB TYPE-C CC LOGIC AND PORT CONTUSB320HIRWBRUSB TYPE-C CC LOGIC AND PORT CONUSB tipo C3370 - Inmediata$1.83Ver detalles
IC INTERFACE SPECIALIZED 12X2QFNTUSB320IRWBRIC INTERFACE SPECIALIZED 12X2QFNUSB tipo C11500 - Inmediata$1.86Ver detalles
EVAL BOARD FOR TUSB320TUSB320EVMEVAL BOARD FOR TUSB320Interfaz1 - Inmediata$118.80Ver detalles