Texas Instruments TPS2660x Industrial eFuses | DigiKey Daily
Texas Instruments’ TPS2660x is a family of high voltage industrial eFuses with enhanced built-in protection circuitry. It provides robust protection for applications powered from 4.2 V to 55 V. Integrated back-to-back FETs provide reverse current blocking to hold up during power-fail and brownout conditions. Load, source, and device protection are provided with adjustable over-current and output slew rate as well as over-voltage, and under-voltage thresholds to help simplify the system designs for surge protection. The device also allows configuration between the three current-limiting fault responses and are available in easy-to-use,16-pin HTSSOP and 24-pin VQFN packages.
Texas Instruments TPS2660x Industrial eFuses DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | TPS26600PWPT | IC ELECTRONIC FUSE 5% 16HTSSOP | 4256 - Inmediata | $3.75 | Ver detalles |
![]() | ![]() | TPS26602PWPT | IC ELECTRONIC FUSE 5% 16HTSSOP | 3363 - Inmediata | $3.75 | Ver detalles |
![]() | ![]() | TPS26600RHFT | IC ELECTRONIC FUSE 5% 24VQFN | 2 - Inmediata | $3.88 | Ver detalles |
![]() | ![]() | TPS26601RHFT | IC ELECTRONIC FUSE 5% 24VQFN | 441 - Inmediata | $3.88 | Ver detalles |
![]() | ![]() | TPS26602RHFT | IC ELECTRONIC FUSE 5% 24VQFN | 557 - Inmediata | $3.88 | Ver detalles |
![]() | ![]() | TPS26600PWPR | IC ELECTRONIC FUSE 5% 16HTSSOP | 5872 - Inmediata | $3.48 | Ver detalles |
![]() | ![]() | TPS26600RHFR | IC ELECTRONIC FUSE 5% 24VQFN | 7581 - Inmediata | $3.61 | Ver detalles |
![]() | ![]() | TPS26601RHFR | IC ELECTRONIC FUSE 5% 24VQFN | 2781 - Inmediata | $3.61 | Ver detalles |
![]() | ![]() | TPS26602PWPR | IC ELECTRONIC FUSE 5% 16HTSSOP | 2692 - Inmediata | $3.48 | Ver detalles |
![]() | ![]() | TPS26602RHFR | IC ELECTRONIC FUSE 5% 24VQFN | 4589 - Inmediata | $3.61 | Ver detalles |