Texas Instruments DAC80004 DAC | DigiKey Daily
Texas Instrument’s DAC80004 is an ultra-small, quad output voltage digital to analog converter. This tiny 14 pin VSON or TSSOP device offers true 16 bit performance with excellent linearity of less than 1 LSB integral and differential nonlinearity. To eliminate the chance of unwanted outputs upon startup, the DAC80004 powers up at zero scale or mid-scale, depending on the requirements until it receives a valid code. With a wide power supply range of 2.7 to 5.5 volts, power consumption of 1 milliamp per channel, which reduces to 3 microamps in sleep mode, combined with the small form factor, these are ideal for portable, battery powered applications.
Texas Instruments DAC80004 DAC DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DAC80004IDMDT | IC DAC 16BIT V-OUT 14VSON | 510 - Inmediata | $23.27 | Ver detalles |
![]() | ![]() | DAC80004EVM | EVAL BOARD FOR DAC80004 | 2 - Inmediata | $178.80 | Ver detalles |
![]() | ![]() | DAC80004IPW | IC DAC 16BIT V-OUT 14TSSOP | 575 - Inmediata | $23.27 | Ver detalles |
![]() | ![]() | DAC80004IDMDR | IC DAC 16BIT V-OUT 14VSON | 0 - Inmediata | $12.20 | Ver detalles |
![]() | ![]() | DAC80004IPWR | IC DAC 16BIT V-OUT 14TSSOP | 0 - Inmediata | $12.31 | Ver detalles |