VideoLibrary

Texas Instruments ADS891xB Analog-to-Digital Converters | DigiKey Daily

Texas Instruments offers its ADS891xB 18-bit, high-speed analog-to-digital converters with an integrated reference buffer, integrated low-dropout regulator, and multiSPI digital interface. The integrated LDO enables single-supply operation with low power consumption. The integrated reference buffer supports burst-mode data acquisition with 18-bit precision for the first sample. External reference voltages in the range 2.5 V to 5 V are supported, offering a wide selection of input ranges without additional input scaling. These devices are offered in a space-saving, 4 mm x 4 mm, VQFN package, and are specified over the extended temperature range of -40°C to 125°C.

2/20/2017 2:01:15 PM

Texas Instruments ADS891xB Analog-to-Digital Converters DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC ADC 18BIT 24-VQFNADS8912BRGERIC ADC 18BIT 24-VQFN0 - Inmediata$23.21Ver detalles
IC ADC 18BIT 24-VQFNADS8912BRGETIC ADC 18BIT 24-VQFN0 - Inmediata$17.85Ver detalles
IC ADC 18BIT 24-VQFNADS8910BRGERIC ADC 18BIT 24-VQFN1271 - Inmediata$30.62Ver detalles
IC ADC 18BIT 24-VQFNADS8910BRGETIC ADC 18BIT 24-VQFN389 - Inmediata$34.47Ver detalles
ANALOG TO DIGITAL CONVERTER EVALADS8910BEVM-PDKANALOG TO DIGITAL CONVERTER EVAL0 - Inmediata$186.25Ver detalles
IC ADC 18BIT 24-VQFNADS8914BRGETIC ADC 18BIT 24-VQFN0 - Inmediata
1621 - Marketplace
$16.86Ver detalles