VideoLibrary

TE Connectivity Heavy Duty Connector Inserts | DigiKey Daily

TE Connectivity offers their heavy duty connector inserts which are designed to meet many industry specifications and regulations. TE’s range of inserts for heavy duty connectors comply with the EN45545 European standard on flame retardancy for materials and products in railway rolling stock; they meet R22 and R23 requirement set on level HL3. Additionally, they have an operating temperature range from minus 40 degrees Celsius to 125 degrees Celsius. These modular inserts provide users with a high level of flexibility when configuring railway connector systems. They can be configured to hold anywhere from one pin to 216 pins, and allow for signal, data, and power to be transmitted via a single connector. Ideal applications include downlighting, industrial equipment, status indication, and inter-car jumpers.

5/2/2019 1:34:33 PM

HEEE Series HDC Inserts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
INSERT FML 64POS+1GND HEEE-064-FT2050643201-000INSERT FML 64POS+1GND HEEE-064-F0 - Inmediata
37 - Marketplace
$55.35Ver detalles
INSERT MALE 20P+1GND HEEE-020-MT2050202101-000INSERT MALE 20P+1GND HEEE-020-M61 - Inmediata$12.77Ver detalles
INSERT MALE 20P+1GND HEEE-020-MHEEE-020-MINSERT MALE 20P+1GND HEEE-020-M67 - Inmediata$13.35Ver detalles
INSERT FML 20POS+1GND HEEE-020-FHEEE-020-FINSERT FML 20POS+1GND HEEE-020-F56 - Inmediata$13.35Ver detalles
INSERT FML 20POS+1GND HEEE-020-FHEEE-020-FINSERT FML 20POS+1GND HEEE-020-F14 - Inmediata$13.94Ver detalles

HMN Series HDC Inserts

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
HD1 TAB CONTACT AU0.38 M SIZE2316663-2HD1 TAB CONTACT AU0.38 M SIZE24000 - Inmediata$0.46Ver detalles
MODULE MALE 17POS HMN-017-MT2111172101-000MODULE MALE 17POS HMN-017-M138 - Inmediata$2.54Ver detalles
MODULE FEMALE 6POS HMN-006-PFHMN-006-PFMODULE FEMALE 6POS HMN-006-PF119 - Inmediata$2.59Ver detalles
HMN-DMT3110009902-000HMN-DM104 - Inmediata$5.97Ver detalles
MODULE MALE 6POS HMN-006-MT2111062101-000MODULE MALE 6POS HMN-006-M5 - Inmediata
1780 - Marketplace
$7.54Ver detalles