VideoLibrary

TE Connectivity Discrete Magnetics for Ethernet | DigiKey Daily

TE Connectivity offers industrial-class discrete magnetics for Ethernet connected applications. These devices allow for added flexibility in designing Ethernet interfaces with optimizations aimed at improving transmission, overvoltage and/or EMI characteristics. By meeting reflow soldering profiles with temperatures at 260 degrees Celsius, these magnetics allow users to shorten the production cycle as the components within the device can be soldered in a single step. And because of their extended operating temperature range of minus 40 degrees Celsius to 105 degrees Celsius, these devices can be used in industrial environments where higher ambient temperatures previously disqualified them. Ideal applications include industrial remote powering, programmable logic controllers, IO modules, servo drives, industrial PCs, and other industrial applications where Ethernet connectivity is required.

12/31/2019 2:11:14 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DISCRETE ETHERNET MAGNETICS SING2337822-1DISCRETE ETHERNET MAGNETICS SING184 - Inmediata$4.83Ver detalles
DISCRETE ETHERNET MAGNETICS QUAD2337826-1DISCRETE ETHERNET MAGNETICS QUAD0 - Inmediata
10400 - Marketplace
$15.24Ver detalles
DISCRETE ETHERNET MAGNETICS SING2337822-4DISCRETE ETHERNET MAGNETICS SING522 - Inmediata$8.86Ver detalles
DISCRETE ETHERNET MAGNETICS SING2337822-2DISCRETE ETHERNET MAGNETICS SING0 - Inmediata
2884 - Marketplace
$6.20Ver detalles
DISCRETE ETHERNET MAGNETICS DUAL2337824-2DISCRETE ETHERNET MAGNETICS DUAL2158 - Inmediata$11.15Ver detalles
DISCRETE ETHERNET MAGNETICS SING2337822-5DISCRETE ETHERNET MAGNETICS SING380 - Inmediata$11.61Ver detalles
DISCRETE ETHERNET MAGNETICS DUAL2337824-4DISCRETE ETHERNET MAGNETICS DUAL699 - Inmediata$20.79Ver detalles