VideoLibrary

TE Connectivity AMP Unmanned Power (UMP) Connectors | Datasheet Preview

TE Connectivity's Unmanned Power Connectors are a family of power or mixed-signal and power connectors that were designed to help provide a reliable contact interface. The contact interface safely delivers AWG to 14 AWG Power / 22 AWG to 24 AWG Signal to various parts of unmanned vehicles and has mixed signal and power available in 3 positions. Each connector features removable, replaceable and repairable contacts with contact locks to maintain contact alignment. It also offers a latch option to secure it in place. The connectors are capable of continuously producing power with up Up to 500 mating cycles at 80 A per contact continuous (power pins) and 4 A per contact continuous (signal pins). TE Connectivity's Unmanned Power Connectors are used in a variety of applications such as unmanned vehicles, ground defense, robotics, and factory automation.

11/7/2023 7:43:52 PM

Part List

Número de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
2332664-1CABLE ASSY 0.315" 2POS F-M110 - Inmediata$11.23Ver detalles
2332664-9CABLE ASSY 0.315" 2POS F-M120 - Inmediata$13.56Ver detalles
2332664-5CABLE ASSY 0.315" 3POS F-M120 - Inmediata$15.52Ver detalles
1-2332664-3CABLE ASSY 0.315" 3POS F-M120 - Inmediata$18.70Ver detalles
2332799-5CABLE ASSY 0.630" 2POS F-M120 - Inmediata$39.31Ver detalles
1-2332664-2CABLE ASSY 0.315" 2POS F-M94 - Inmediata$12.07Ver detalles
2332664-2CABLE ASSY 0.315" 2POS F-M94 - Inmediata$11.60Ver detalles
1-2332664-0CABLE ASSY 0.315" 2POS F-M100 - Inmediata$11.71Ver detalles
2332664-3CABLE ASSY 0.315" 2POS F-M92 - Inmediata$11.82Ver detalles
1-2332664-1CABLE ASSY 0.315" 2POS F-M100 - Inmediata$11.88Ver detalles
2332664-4CABLE ASSY 0.315" 2POS F-M0 - Inmediata$11.29Ver detalles
2332664-6CABLE ASSY 0.315" 3POS F-M100 - Inmediata$16.07Ver detalles
1-2332664-4CABLE ASSY 0.315" 3POS F-M90 - Inmediata$16.15Ver detalles
2332664-7CABLE ASSY 0.315" 3POS F-M100 - Inmediata$16.36Ver detalles
1-2332664-5CABLE ASSY 0.315" 3POS F-M100 - Inmediata$16.42Ver detalles
2332664-8CABLE ASSY 0.315" 3POS F-M99 - Inmediata$16.64Ver detalles
1-2332664-6CABLE ASSY 0.315" 3POS F-M100 - Inmediata$16.71Ver detalles
2332663-2CABLE ASSY 0.315" 2POS F-M0 - Inmediata$15.44Ver detalles
1-2332663-0CABLE ASSY 0.315" 2POS F-M0 - Inmediata$15.54Ver detalles
2332663-1CABLE ASSY 0.315" 2POS F-M97 - Inmediata$19.35Ver detalles