VideoLibrary

TPS4000 Series 3-Phase Industrial Power Supplies | Datasheet Preview

The TPS4000 operates at up to 92% efficiency from a wide range Delta or Wye 350 VAC to 528 VAC three-phase input and is offered with a 24 V, 170 A output or a 48 V, 83.3 A output. Up to 8 supplies can be connected in parallel to drive larger loads, and they feature internal ORing FETs for redundant configurations. The fully-featured supplies include isolated AC Fail, DC Good, and dropped phase signals as well as remote on/off control, remote sensing, and a 12 V standby supply. They also have a PMBus interface for remote programming and monitoring of various parameters.

2/19/2021 6:04:33 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 48V 4000WTPS4000-48AC/DC CONVERTER 48V 4000W0 - Inmediata$2,300.80Ver detalles
AC/DC CONVERTER 24V 4000WTPS4000-24AC/DC CONVERTER 24V 4000W0 - Inmediata
53 - Stock en fábrica
$2,300.80Ver detalles