TDK-Lambda PFE1000FA AC/DC Power Modules | DigiKey Daily
TDK Corporation has developed the TDK-Lambda brand of AC/DC power modules. The PFE1000FA are low profile, high efficiency and high power density devices which are ideal for conduction cooling applications. These 1000 Watt devices accept input voltages ranging from 85 VAC to 265 VAC, and, provide output voltages of either 12, 28, or 48 VDC, depending on chosen model. These products meet various customer needs by providing support for outdoor equipment requiring water-cooled, hermetically sealed, fanless construction, or compact equipment. Ideal applications include industrial equipment for broadcast and communication, automated devices for commercial applications, and measuring instruments.
TDK-Lambda PFE1000FA AC/DC Power Modules | DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | PFE1000FA-12 | AC/DC CONVERTER 12V 720W | 207 - Inmediata 115 - Stock en fábrica | $653.32 | Ver detalles |
![]() | ![]() | PFE1000FA-12/T | AC/DC CONVERTER 12V 720W | 24 - Inmediata 7 - Stock en fábrica | $653.32 | Ver detalles |
![]() | ![]() | PFE1000FA-28 | AC/DC CONVERTER 28V 1008W | 83 - Inmediata | $653.32 | Ver detalles |
![]() | ![]() | PFE1000FA-28/T | AC/DC CONVERTER 28V 1008W | 9 - Inmediata | $653.32 | Ver detalles |
![]() | ![]() | PFE1000FA-48 | AC/DC CONVERTER 48V 1008W | 0 - Inmediata 230 - Stock en fábrica | $653.32 | Ver detalles |
![]() | ![]() | PFE1000FA-48/T | AC/DC CONVERTER 48V 1008W | 0 - Inmediata | $653.32 | Ver detalles |