VideoLibrary

TDK-Lambda DTM300-D Power Supplies | DigiKey Daily

TDK-Lambda’s DTM300-D are 300 W external power supplies for medical, industrial, and test and measurement applications available with Class I and Class II inputs. The DTM300-D series is certified to 60601-1 and 60950-1 and meets other medial, EMC, and efficiency requirements, with average efficiency above 88%. The supplies offer 4000 VAC input to output isolation, 1500 VAC input to ground isolation, meet the requirements for 2x MOPP, have a touch current < 100 µA, and are suitable for use in B and BF rated medical equipment. TDK-Lambda DTM300-D supplies are available with output voltages from 12 V to 54 V and current up to 25 A.

12/5/2017 6:23:05 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC DESKTOP ADAPTER 12V 300WDTM300PW120D2AC/DC DESKTOP ADAPTER 12V 300W59 - Inmediata$278.05Ver detalles
AC/DC DESKTOP ADAPTER 24V 300WDTM300PW240D2AC/DC DESKTOP ADAPTER 24V 300W286 - Inmediata$278.05Ver detalles
AC/DC DESKTOP ADAPTER 28V 300WDTM300PW280D2AC/DC DESKTOP ADAPTER 28V 300W0 - Inmediata$278.05Ver detalles
AC/DC DESKTOP ADAPTER 24V 300WDTM300PW240D1AC/DC DESKTOP ADAPTER 24V 300W23 - Inmediata$278.05Ver detalles
AC/DC DESKTOP ADAPTER 48V 300WDTM300PW480D1AC/DC DESKTOP ADAPTER 48V 300W1 - Inmediata$278.05Ver detalles
AC/DC DESKTOP ADAPTER 19V 300WDTM300PW190D2AC/DC DESKTOP ADAPTER 19V 300W3 - Inmediata
17 - Marketplace
$255.92Ver detalles
AC/DC DESKTOP ADAPTER 19V 300WDTM300PW190D1AC/DC DESKTOP ADAPTER 19V 300W3 - Inmediata
5 - Marketplace
$255.92Ver detalles
AC/DC DESKTOP ADAPTER 28V 300WDTM300PW280D1AC/DC DESKTOP ADAPTER 28V 300W5 - Inmediata$278.05Ver detalles
AC/DC DESKTOP ADAPTER 12V 300WDTM300PW120D1AC/DC DESKTOP ADAPTER 12V 300W66 - Inmediata$278.05Ver detalles