VideoLibrary

TDK-Lambda CUS150M Medical Power Supplies | DigiKey Daily

TDK-Lambda CUS150M series are 150 W AC/DC medical power supplies with a compact 2” x 4” footprint. CUS150M supplies meet ITE and medical certifications as well as Class B limits for radiated and conducted EMI. The supplies are available in multiple mechanical formats, including open frame and U channel with options for a cover and integrated fan. They can operate with little or no forced air cooling, making them ideal for medical devices and other applications requiring silent operation. The series offers output voltages from 12 V to 48 V, conversion efficiency up to 94%, and low no-load power consumption. CUS150M series supplies are suitable for Class I and Class II installations and operate from a universal AC input.

4/10/2018 1:35:38 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 24V 150WCUS150M-24/AAC/DC CONVERTER 24V 150W0 - Inmediata$86.39Ver detalles
AC/DC CONVERTER 24V 120WCUS150M-24AC/DC CONVERTER 24V 120W71 - Inmediata$68.72Ver detalles
AC/DC CONVERTER 48V 120WCUS150M-48AC/DC CONVERTER 48V 120W1 - Inmediata$70.99Ver detalles
AC/DC CONVERTER 12V 120WCUS150M-12AC/DC CONVERTER 12V 120W324 - Inmediata$71.15Ver detalles
AC/DC CONVERTER 48V 150WCUS150M-48/AAC/DC CONVERTER 48V 150W2 - Inmediata
27 - Stock en fábrica
$89.92Ver detalles
AC/DC CONVERTER 12V 150WCUS150M-12/AAC/DC CONVERTER 12V 150W85 - Inmediata$89.35Ver detalles