VideoLibrary

CUS350MP Series 350/500W Medical Power Supplies with a 1000W Peak Capability

CUS350MP-1000 power supplies are capable of providing 500 W with a 1,000 W peak for 1 s when external airflow is applied and are suitable for low audible noise applications including medical equipment utilizing DC motors and industrial printers.

8/23/2021 5:30:12 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 48V 350WCUS350MP-1000-48AC/DC CONVERTER 48V 350W3 - Inmediata
26 - Stock en fábrica
$236.75Ver detalles
AC/DC CONVERTER 24V 350WCUS350MP-1000-24AC/DC CONVERTER 24V 350W1 - Inmediata$236.75Ver detalles