VideoLibrary

IoT Device Prototyping with STMicroelectronics Nucleo Development Boards – Day 4

The NUCLEO-U575ZI-Q is just too powerful to ignore. It is the perfect platform for hosting a LoRa node. We will reuse the custom ARDUINO shield we built for the IMU and populate it with an EMB-LR1276S LoRa module. We will need to assemble another LoRa node to complete our Lora wireless link. The remote LoRa node task falls upon the NUCLEO-G071RB and its click expansion interface. That pretty much takes care of the hardware portion of today's lecture. The bulk of today's discussion will focus on coding the EMB-LR1276S drivers for the NUCLEO-U575ZI-Q and NUCLEO-G071RB.

1/30/2025 6:02:20 PM

Evaluation Boards

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
NUCLEO-64 STM32G071RB EVAL BRDNUCLEO-G071RBNUCLEO-64 STM32G071RB EVAL BRD649 - Inmediata$20.13Ver detalles
NANO LR CLICKMIKROE-4514NANO LR CLICK1 - Inmediata$65.00Ver detalles
MICROSD CLICKMIKROE-924MICROSD CLICK65 - Inmediata$19.00Ver detalles
NUCLEO-144 STM32U575ZI EVAL BRDNUCLEO-U575ZI-QNUCLEO-144 STM32U575ZI EVAL BRD782 - Inmediata$26.64Ver detalles

Microcontrollers

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC MCU 32BIT 128KB FLSH 28UFQFPNSTM32G071GBU6TRIC MCU 32BIT 128KB FLSH 28UFQFPN585 - Inmediata$2.85Ver detalles
IC MCU 32BIT 128KB FLSH 28UFQFPNSTM32G071GBU6IC MCU 32BIT 128KB FLSH 28UFQFPN3793 - Inmediata$2.85Ver detalles
IC MCU 32BIT 128KB FLSH 48UFQFPNSTM32G071CBU6IC MCU 32BIT 128KB FLSH 48UFQFPN1011 - Inmediata$3.22Ver detalles
IC MCU 32BIT 128KB FLASH 48LQFPSTM32G071CBT6IC MCU 32BIT 128KB FLASH 48LQFP2070 - Inmediata$3.35Ver detalles
IC MCU 32BIT 128KB FLASH 48LQFPSTM32G071CBT6TRIC MCU 32BIT 128KB FLASH 48LQFP2188 - Inmediata$3.37Ver detalles