Stewart Connector USB 2.0 and 3.0 Connectors | DigiKey Daily
The nickel shielded USB 2.0 and USB 3.0 connectors, from Stewart Connector, offer an operating temperature range from minus 55 degrees Celsius to 85 degrees Celsius for board mount applications. Both Type A and Type B connectors are available. The Type A plug is offered in multiple orientations including vertical through hole, right-angle through hole, and stackable options. USB 2.0 connectors are designed to achieve data transfer rates up to 480 megabits per second. Also, these connectors can endure a peak current rating up to 1.5 amps per contact. USB 3.0 connectors are more capable: they can withstand peak currents as high as 1.8 amps per contact and can handle data transfer rates up to 5 gigabits per second.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | SS-52300-001 | CONN USB 2.0 RT ANGLE TYPE B | 3834 - Inmediata | $1.00 | Ver detalles |
![]() | ![]() | SS-52300-002 | CONN USB 2.0 VERTICAL TYPE B | 747 - Inmediata | $1.10 | Ver detalles |
![]() | ![]() | SS-52100-001 | CONN RCPT USB2.0 TYPEA 4POS R/A | 4631 - Inmediata | $0.54 | Ver detalles |
![]() | ![]() | SS-52100-002 | CONN RCPT USB2.0 TYPEA 4POS VERT | 9789 - Inmediata | $0.62 | Ver detalles |
![]() | ![]() | SS-52100-003 | CONN RCPT USB2.0 TYPEA STACK R/A | 0 - Inmediata | $1.15 | Ver detalles |
![]() | ![]() | SS-52000-004 | CONN USB 3.0 VERT TYPE A RECP | 2706 - Inmediata | $1.46 | Ver detalles |
![]() | ![]() | SS-52000-001 | CONN RCPT USB3.0 TYPEA 9POS R/A | 7270 - Inmediata | $1.15 | Ver detalles |
![]() | ![]() | SS-52000-003 | CONN RCPT USB3.0 TYPEA STACK R/A | 2031 - Inmediata | $2.21 | Ver detalles |
![]() | ![]() | SS-52000-002 | CONN RCPT USB3.0 TYPEA 9POS R/A | 33716 - Inmediata | $2.26 | Ver detalles |