VideoLibrary

Silicon Labs TouchXpress Capacitive Touch Controllers | DigiKey Daily

Silicon Labs’ TouchXpress devices are highly optimized capacitive touch controllers that simplify firmware development to enable easy design of capacitive touch buttons and sliders to replace mechanical buttons and switches. The TouchXpress Controller family supports up to 7 capacitive sensor inputs and features a post-sample touch qualification engine, capacitive proximity sensing input, touch time-out timer all within a highly integrated 3 x 3 mm QFN or 8.65 x 3.9 QSOP package. These controllers are the fastest way to add capacitive sensing since they don’t require firmware, and a simple GUI-based configurator provides capacitive touch sense parameters and profile storage in non-volatile memory.

12/22/2016 8:12:31 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónDigiKey programableCantidad disponiblePrecioVer detalles
12 CHANNEL CAPACITIVE TOUCH CONTCPT112S-A02-GU12 CHANNEL CAPACITIVE TOUCH CONTNo verificado778 - Inmediata$3.30Ver detalles
7 CHANNEL CAPACITIVE TOUCH CONTRCPT007B-A02-GU7 CHANNEL CAPACITIVE TOUCH CONTRNo verificado6 - Inmediata$4.44Ver detalles
CAP TOUCH CONTROLLERCPT112S-A01-GMCAP TOUCH CONTROLLERNo verificado0 - Inmediata$1.08Ver detalles
CAP TOUCH CONTROLLERCPT007B-A01-GMCAP TOUCH CONTROLLERNo verificado0 - InmediataSee Page for PricingVer detalles
CAP SENSE EVAL BOARDSLEXP8008ACAP SENSE EVAL BOARDTáctil, capacitiva0 - Inmediata$19.99Ver detalles
CAP SENSE EVAL BOARDSLEXP8007ACAP SENSE EVAL BOARDTáctil, capacitiva0 - Inmediata$19.99Ver detalles