BGM220 Explorer Kit | Datasheet Preview
Silicon Labs’ Explorer Kit provides a platform for developers to create and prototype virtually any Bluetooth-connected application. The kit is designed around the BGM220P Bluetooth module, which includes an Arm Cortex-M33 core plus integrated security features and is an ideal device family for developing energy friendly connected IoT applications. The kit features a USB interface, an on-board SEGGER J-Link debugger, as well as a user LED and button. It includes support for hardware add-on boards via a mikroBus socket and a Qwiic connector. It’s also equipped with 20-pin 2.54 mm breakout pads for probing or connecting custom hardware.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | BGM220SC12WGA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 1430 - Inmediata | $6.16 | Ver detalles |
![]() | ![]() | BGM220SC12WGA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 8313 - Inmediata | $6.16 | Ver detalles |
![]() | ![]() | BGM220PC22WGA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 7 - Inmediata | $5.71 | Ver detalles |
![]() | ![]() | BGM220PC22WGA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 6838 - Inmediata | $5.71 | Ver detalles |
![]() | ![]() | BGM220PC22HNA2 | RF TXRX MOD BLUETOOTH CHIP SMD | 2754 - Inmediata | $6.52 | Ver detalles |
![]() | ![]() | BGM220PC22HNA2R | RF TXRX MOD BLUETOOTH CHIP SMD | 20220 - Inmediata | $6.52 | Ver detalles |
![]() | ![]() | SLWSTK6103A | BGM220 WIRELESS GECKO MODULE ST | 22 - Inmediata | $185.74 | Ver detalles |
![]() | ![]() | SLWRB4311A | BGM220PC22 WIRELESS GECKO BLUETO | 3 - Inmediata | $30.17 | Ver detalles |