VideoLibrary

Semtech – SMBJXXA Series 1-Line ESD Protection Diodes – PTM | DigiKey

Welcome to this Product Training Module for SMBJXXA Series 1-Line ESD protection diodes from Semtech. These diodes are designed to protect sensitive electronics against the high currents induced by indirect lightning strikes and other transient overvoltage events such as electrostatic discharge, cable discharge events, and other electrostatic overstresses.

10/28/2025 3:00:36 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
1-LINE 22V 16.9A TVS DO-214AA(SMSMBJ22A1-LINE 22V 16.9A TVS DO-214AA(SM3000 - Inmediata$0.77Ver detalles
1-LINE 18V 20.6A TVS DO-214AA(SMSMBJ18A1-LINE 18V 20.6A TVS DO-214AA(SM2990 - Inmediata$0.77Ver detalles
1-LINE 16V 23.1A TVS DO-214AA(SMSMBJ16A1-LINE 16V 23.1A TVS DO-214AA(SM3000 - Inmediata$0.77Ver detalles
1-LINE 14V 25.9A TVS DO-214AA(SMSMBJ14A1-LINE 14V 25.9A TVS DO-214AA(SM2990 - Inmediata$0.77Ver detalles
1-LINE 24V 15.5A TVS DO-214AA(SMSMBJ24A1-LINE 24V 15.5A TVS DO-214AA(SM2996 - Inmediata$0.77Ver detalles
1-LINE 11V 33.0A TVS DO-214AA(SMSMBJ11A1-LINE 11V 33.0A TVS DO-214AA(SM2990 - Inmediata$0.77Ver detalles
1-LINE 7V 50.0A TVS DO-214AA(SMBSMBJ7.0A1-LINE 7V 50.0A TVS DO-214AA(SMB2798 - Inmediata$0.77Ver detalles
1-LINE 6V 58.3A TVS DO-214AA(SMBSMBJ6.0A1-LINE 6V 58.3A TVS DO-214AA(SMB1970 - Inmediata$0.77Ver detalles
1-LINE 26V 14.3A TVS DO-214AA(SMSMBJ26A1-LINE 26V 14.3A TVS DO-214AA(SM2997 - Inmediata$0.77Ver detalles
1-LINE 8V 44.2A TVS DO-214AA(SMBSMBJ8.0A1-LINE 8V 44.2A TVS DO-214AA(SMB3000 - Inmediata$0.77Ver detalles
1-LINE 7.5V 46.6A TVS DO-214AA(SSMBJ7.5A1-LINE 7.5V 46.6A TVS DO-214AA(S3000 - Inmediata$0.77Ver detalles
1-LINE 17V 21.8A TVS DO-214AA(SMSMBJ17A1-LINE 17V 21.8A TVS DO-214AA(SM3000 - Inmediata$0.77Ver detalles
1-LINE 6.5V 53.6A TVS DO-214AA(SSMBJ6.5A1-LINE 6.5V 53.6A TVS DO-214AA(S3000 - Inmediata$0.77Ver detalles
1-LINE 8.5V 41.7A TVS DO-214AA(SSMBJ8.5A1-LINE 8.5V 41.7A TVS DO-214AA(S3000 - Inmediata$0.77Ver detalles
1-LINE 9V 39.0A TVS DO-214AA(SMBSMBJ9.0A1-LINE 9V 39.0A TVS DO-214AA(SMB3000 - Inmediata$0.77Ver detalles
1-LINE 13V 27.9A TVS DO-214AA(SMSMBJ13A1-LINE 13V 27.9A TVS DO-214AA(SM2978 - Inmediata$0.77Ver detalles
1-LINE 33V 11.3A TVS DO-214AA(SMSMBJ33A1-LINE 33V 11.3A TVS DO-214AA(SM3000 - Inmediata$0.77Ver detalles
1-LINE 10V 35.3A TVS DO-214AA(SMSMBJ10A1-LINE 10V 35.3A TVS DO-214AA(SM2990 - Inmediata$0.77Ver detalles
1-LINE 51V 7.3A TVS DO-214AA(SMBSMBJ51A1-LINE 51V 7.3A TVS DO-214AA(SMB3000 - Inmediata$0.81Ver detalles
1-LINE 75V 5.0A TVS DO-214AA(SMBSMBJ75A1-LINE 75V 5.0A TVS DO-214AA(SMB3000 - Inmediata$0.81Ver detalles