Easy TeSys Contactors | Datasheet Preview
Schneider Electric’s Easy TeSys DPE three-pole contactors, together with Easy TeSys DPER overload relays and Easy TeSys GP2E manual motor starters, are designed to switch and protect the most common motor applications. They are an easy solution for OEMs, panel builders, contractors, and system integrators who need motor control, resistive load switching, and isolation. Easy TeSys contactors are ideal for these types of applications and have a lifetime of approximately one million electrical operations. They are UL/CSA approved and rated up to 32 Amps. They are UL/CSA approved and are rated up to 32 amps. This allows for operating a 20 horsepower load at 480 Volts AC or 25 horsepower at 600 Volts AC. The three-pole contactors are in a compact 45 millimeter width with a scannable QR code for easy access to documentation. The Easy TeSys DPE three-pole contactors come in panel mount or DIN rail mount, are IP20 finger-safe, include a marking plate and a screw clamp terminal connection.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | DPE09G7 | IEC CONTACTOR, 3HP 480V, 120VAC | 516 - Inmediata | $22.41 | Ver detalles |
![]() | ![]() | DPE09B7 | IEC CONTACTOR, 3HP 480V, 24VAC C | 159 - Inmediata | $22.41 | Ver detalles |
![]() | ![]() | DPE09U7 | IEC CONTACTOR, 3HP 480V, 240VAC | 99 - Inmediata | $22.41 | Ver detalles |
![]() | ![]() | DPE09BL | IEC CONTACTOR, 3HP 480V, 24VDC C | 658 - Inmediata | $24.36 | Ver detalles |
![]() | ![]() | DPE12G7 | IEC CONTACTOR, 5HP 480V, 120VAC | 446 - Inmediata | $25.34 | Ver detalles |
![]() | ![]() | DPE12B7 | IEC CONTACTOR, 5HP 480V, 24VAC C | 90 - Inmediata | $25.34 | Ver detalles |
![]() | ![]() | DPE12BL | IEC CONTACTOR, 5HP 480V, 24VDC C | 0 - Inmediata | $27.30 | Ver detalles |
![]() | ![]() | DPE18G7 | IEC CONTACTOR, 7.5HP 480V, 120VA | 118 - Inmediata | $33.14 | Ver detalles |
![]() | ![]() | DPE18B7 | IEC CONTACTOR, 7.5HP 480V, 24VAC | 1 - Inmediata | $33.14 | Ver detalles |
![]() | ![]() | DPE18BL | IEC CONTACTOR, 7.5HP 480V, 24VDC | 390 - Inmediata | $35.09 | Ver detalles |
![]() | ![]() | DPE25G7 | IEC CONTACTOR, 10HP 480V, 120VAC | 500 - Inmediata | $41.91 | Ver detalles |
![]() | ![]() | DPE32G7 | IEC CONTACTOR, 15HP 480V, 120VAC | 73 - Inmediata | $55.55 | Ver detalles |
![]() | ![]() | DPE38G7 | IEC CONTACTOR, 20HP 480V, 120VAC | 0 - Inmediata | $55.55 | Ver detalles |
![]() | ![]() | DPE38BL | IEC CONTACTOR, 20HP 480V, 24VDC | 0 - Inmediata | $57.50 | Ver detalles |
![]() | ![]() | DPE32BL | IEC CONTACTOR, 15HP 480V, 24VDC | 52 - Inmediata | $57.50 | Ver detalles |
![]() | ![]() | DPE12U7 | IEC CONTACTOR, 5HP 480V, 240VAC | 2 - Inmediata | $25.34 | Ver detalles |
![]() | ![]() | DPE18U7 | IEC CONTACTOR, 7.5HP 480V, 240VA | 55 - Inmediata | $33.14 | Ver detalles |
![]() | ![]() | DPE25B7 | IEC CONTACTOR, 10HP 480V, 24VAC | 56 - Inmediata | $41.91 | Ver detalles |
![]() | ![]() | DPE25U7 | IEC CONTACTOR, 10HP 480V, 240VAC | 9 - Inmediata | $41.91 | Ver detalles |
![]() | ![]() | DPE25BL | IEC CONTACTOR, 10HP 480V, 24VDC | 0 - Inmediata | $43.85 | Ver detalles |