ROHM Europe BD62xx H-Bridge ICs | DigiKey Daily
ROHM offers a wide range of H-Bridge ICs in their BD62 hundred series, simplifying and empowering motor speed control. With a pulse width modulated output, they can be controlled using logic level input or built-in reference voltage-variable function from any microcontroller. These ICs are designed for 7, 18, and 36 volts as well as different current classes from .5 amps up to 2 amps. These ICs come in a variety of package types, letting engineers select the type most suitable for their particular application. Operating in a wide negative 40 to positive 85 degree Celsius temperature range, these also consume practically no power when in standby.
ROHM Europe BD62xx H-Bridge ICs DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | BD6220F-E2 | IC HALF BRIDGE DRIVER 500MA 8SOP | 3405 - Inmediata | $2.74 | Ver detalles |
![]() | ![]() | BD6220HFP-TR | IC HALF BRIDGE DRIVER 500MA HRP7 | 0 - Inmediata | $3.59 | Ver detalles |
![]() | ![]() | BD6221F-E2 | IC HALF BRIDGE DRIVER 1A 8SOP | 9016 - Inmediata | $2.77 | Ver detalles |
![]() | ![]() | BD6221HFP-TR | IC HALF BRIDGE DRIVER 1A HRP7 | 11 - Inmediata | $3.29 | Ver detalles |
![]() | ![]() | BD6222FP-E2 | IC HALF BRIDGE DRIVER 2A 25HSOP | 32 - Inmediata | $3.97 | Ver detalles |
![]() | ![]() | BD6222HFP-TR | IC HALF BRIDGE DRIVER 2A HRP7 | 12151 - Inmediata | $4.23 | Ver detalles |
![]() | ![]() | BD6225FP-E2 | IC HALF BRIDGE DRVR 500MA 25HSOP | 1791 - Inmediata | $4.83 | Ver detalles |
![]() | ![]() | BD6226FP-E2 | IC HALF BRIDGE DRIVER 1A 25HSOP | 898 - Inmediata | $5.40 | Ver detalles |