AECQ SIC FET’s | Datasheet Preview
While electric vehicles are becoming more common, their relatively short driving range remains problematic. To remedy this problem, on-board batteries are shifting towards larger battery capacities with shorter charging times. This trend is leading to an increased adoption of silicon carbide MOSFETs due to the vehicles’ required higher power needs—such as 11 kilowatt and 22 kilowatt, as well as more efficient on-board chargers. Furthermore, higher-voltage batteries, such as 800 volts, require low-loss power devices with higher withstand voltages. To meet these industry needs, ROHM has added twelve models of AEC-Q101 compliant MOSFETs that employ a trench gate structure, which are available in both 650-volt and 1200-volt variants.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | SCT3017ALHRC11 | SICFET N-CH 650V 118A TO247N | 672 - Inmediata | $116.87 | Ver detalles |
![]() | ![]() | SCT3022ALHRC11 | SICFET N-CH 650V 93A TO247N | 450 - Inmediata | $70.48 | Ver detalles |
![]() | ![]() | SCT3022KLHRC11 | SICFET N-CH 1200V 95A TO247N | 18 - Inmediata | $123.67 | Ver detalles |
![]() | ![]() | SCT3030ALHRC11 | SICFET N-CH 650V 70A TO247N | 395 - Inmediata | $40.53 | Ver detalles |
![]() | ![]() | SCT3030KLHRC11 | SICFET N-CH 1200V 72A TO247N | 579 - Inmediata | $66.49 | Ver detalles |
![]() | ![]() | SCT3040KLHRC11 | SICFET N-CH 1200V 55A TO247N | 847 - Inmediata | $42.83 | Ver detalles |
![]() | ![]() | SCT3060ALHRC11 | SICFET N-CH 650V 39A TO247N | 437 - Inmediata | $24.32 | Ver detalles |
![]() | ![]() | SCT3080ALHRC11 | SICFET N-CH 650V 30A TO247N | 417 - Inmediata | $13.66 | Ver detalles |
![]() | ![]() | SCT3080KLHRC11 | SICFET N-CH 1200V 31A TO247N | 642 - Inmediata | $24.20 | Ver detalles |
![]() | ![]() | SCT3105KLHRC11 | SICFET N-CH 1200V 24A TO247N | 187 - Inmediata | $15.44 | Ver detalles |
![]() | ![]() | SCT3120ALHRC11 | SICFET N-CH 650V 21A TO247N | 442 - Inmediata | $10.93 | Ver detalles |
![]() | ![]() | SCT3160KLHRC11 | SICFET N-CH 1200V 17A TO247N | 226 - Inmediata | $10.24 | Ver detalles |