VideoLibrary

Full Vacuum Continuous Electron Beam Welding Machine

The good performance of precision current sensor resistor is based on high quality of raw material and EB-Welding process. Our equipment with high vacuum levels ensures fewer impurities during welding, resulting in higher welding quality.

10/30/2024 5:37:57 PM

Chip Resistor - Surface Mount

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
0.025 OHM 1% 5W 40PPM/CEOAR0005FR025H90.025 OHM 1% 5W 40PPM/C2390 - Inmediata$1.90Ver detalles
2512 0.0005OHMS 6W 5% 200PPMEBWM2512JL500S92512 0.0005OHMS 6W 5% 200PPM9396 - Inmediata$0.48Ver detalles
2512 0.001OHMS 6W 5% 200PPMEBWM2512J1L00S92512 0.001OHMS 6W 5% 200PPM11052 - Inmediata$0.48Ver detalles
0.005 OHMS 1% 2.5W 50PPM/CPEWF2512F5L00Q90.005 OHMS 1% 2.5W 50PPM/C3167 - Inmediata$0.51Ver detalles
0.003 OHM 1% 4W 50PPM/CPEWF2512F3L00Q90.003 OHM 1% 4W 50PPM/C7103 - Inmediata$0.48Ver detalles
0.004 OHMS 1% 3W 50PPM/CPEWF2512F4L00Q90.004 OHMS 1% 3W 50PPM/C7228 - Inmediata$0.48Ver detalles
0.002 OHM 5W 1% 50PPM/CPEWF2512F2L00Q90.002 OHM 5W 1% 50PPM/C5293 - Inmediata$0.56Ver detalles

Specialized Resistors

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RES SHUNT 50 UOHM 0.5% 25WARCS6918DL050A9RES SHUNT 50 UOHM 0.5% 25W45 - Inmediata$13.47Ver detalles
RES SHUNT 100 UOHM 0.5% 25WARCS6918DL100A9RES SHUNT 100 UOHM 0.5% 25W107 - Inmediata$15.70Ver detalles
RES SHUNT 50 UOHM 0.5% 36WARCS8518DL050A9RES SHUNT 50 UOHM 0.5% 36W110 - Inmediata$14.19Ver detalles
RES SHUNT 100 UOHM 1% 36WARCS8518FL100S4RES SHUNT 100 UOHM 1% 36W100 - Inmediata$14.52Ver detalles
PCB+SHUNT 50 UOHM 350APCBS8518A050P1SC00PCB+SHUNT 50 UOHM 350A0$9.00Ver detalles
PCB+SHUNT 50 UOHM 600APCBS8536P050S1SC00PCB+SHUNT 50 UOHM 600A123 - Inmediata$20.13Ver detalles
PCB+SHUNT 25 UOHM 800APCBS8436P025T2AC00PCB+SHUNT 25 UOHM 800A16 - Inmediata$22.54Ver detalles