RL78F/F13 | Datasheet Preview
Renesas' RL78/F1x series is a range of 16-bit microcontroller devices for automotive applications and general-purpose industrial, consumer, and motor control systems. The RL78 16-bit microcontrollers improve power efficiency with low power consumption at 45.5 microamp per megahertz consumption during normal operation and 0.57μA/MHz during clock operation. Built-in features include a high-precision, high-speed on-chip oscillator, background operation data flash capable of 1 million rewrites, temperature sensor, and interface ports for multiple power supplies. With a supply voltage from 2.7 V to 5.5 V, they have a built-in CAN and LIN module, as well as RAM ECC and PLL lock functions, port output state monitoring, and stack overflow detection. The MCUs are available in 20-pin to 144-pin options and offer 16 kB to 512 kB Flash memory lineup.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | R5F10PLJCLFB#35 | IC MCU 16BIT 256KB FLASH 64LFQFP | 9926 - Inmediata | $5.01 | Ver detalles |
![]() | ![]() | R5F10BAGLSP#U5 | IC MCU 16BIT 128KB FLASH 30LSSOP | 0 - Inmediata | $4.39 | Ver detalles |
![]() | ![]() | R5F113PLCLFB#35 | IC MCU 16BIT 512KB FLASH 100LQFP | 234 - Inmediata | $7.35 | Ver detalles |
![]() | ![]() | R5F10PMJCLFB#35 | IC MCU 16BIT 256KB FLASH 80LFQFP | 471 - Inmediata | $5.16 | Ver detalles |
![]() | ![]() | R5F10A6ELSP#U5 | IC MCU 16BIT 64KB FLASH 20LSSOP | 771 - Inmediata | $3.85 | Ver detalles |