VideoLibrary

Recom REM1 Series Converters | DigiKey Daily

Recom REM1 series converters are 1 W unregulated converters in a compact package with full medical certification. The modules also meet Class B EMC limits using a simple LC filter, giving designers more freedom in layout while ensuring they can meet all regulations for higher performance, compact medical devices. The converters are housed in a small SIP7 package with reinforced 5.2 kV isolation. REM1 series converters are available for inputs from 3.3 to 24 V, and with outputs of 3.3, 5, and 12 V at up to 85% conversion efficiency.

8/8/2017 7:23:08 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónTipoCantidad disponiblePrecioVer detalles
DC DC CONVERTER 5V 1WREM1-2405SDC DC CONVERTER 5V 1WMódulo aislado169 - Inmediata$17.16Ver detalles
DC DC CONVERTER 5V 1WREM1-3.305SDC DC CONVERTER 5V 1WMódulo aislado0 - Inmediata$17.16Ver detalles
DC DC CONVERTER 3.3V 1WREM1-3.33.3SDC DC CONVERTER 3.3V 1WMódulo aislado629 - Inmediata$17.16Ver detalles
DC DC CONVERTER 5V 1WREM1-1205SDC DC CONVERTER 5V 1WMódulo aislado0 - Inmediata$17.16Ver detalles
DC DC CONVERTER 5V 1WREM1-0505SDC DC CONVERTER 5V 1WMódulo aislado3321 - Inmediata$17.16Ver detalles