VideoLibrary

RECOM RAC3.5-K/277 Series | DigiKey Daily

RECOM’s RAC3.5-K/277 series are cost-effective 3.5 W AC/DC converters for IoT, smart homes and buildings, and industrial applications. The modules have a wide operating temperature range and input voltage range, and output up to 3.5 W at a fixed voltage from 3.3 to 24 VDC. The RAC3.5-K/277 series has a small 1.05” x 1.25” footprint. The modules offer high efficiency conversion over the entire load range and have been optimized to reduce power consumption in standby mode. The converters include overvoltage and overcurrent protection, have multiple safety certifications, and are compliant to EMC Class B emissions requirements without any external components, making them very easy to use.

1/10/2019 2:53:39 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 5V 3.5WRAC3.5-05SK/277AC/DC CONVERTER 5V 3.5W201 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 24V 3.5WRAC3.5-24SK/277AC/DC CONVERTER 24V 3.5W0 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 3.3V 3.5WRAC3.5-3.3SK/277AC/DC CONVERTER 3.3V 3.5W19 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 15V 3.5WRAC3.5-15SK/277AC/DC CONVERTER 15V 3.5W19 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 12V 3.5WRAC3.5-12SK/277AC/DC CONVERTER 12V 3.5W732 - Inmediata$11.80Ver detalles