VideoLibrary

Recom RAC05-SK Converters | DigiKey Daily

Recom RAC05-SK converters are low-cost 5 W AC/DC converters that provide efficient, reliable operation in a compact package. The RAC05-SK are designed for IoT, industrial, and always-on systems, providing high conversion efficiency even under lights loads, and no-load power consumption of just 75 mW. Nominal output voltages range from 3.3 to 24 volts with output accuracy and load regulation both rated at ±1%. The converters have a universal AC input with an integrated slow blow fuse, and offer protection against short circuit, overcurrent, and overvoltage conditions. RAC05-SK converters integrate a Pi filter on the input and meet EN55032 class B limits without any external components.

10/31/2017 6:01:10 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónTipoCantidad disponiblePrecioVer detalles
AC/DC CONVERTER 5V 5WRAC05-05SKAC/DC CONVERTER 5V 5WEncerrado11225 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 24V 5WRAC05-24SKAC/DC CONVERTER 24V 5WEncerrado4124 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 12V 5WRAC05-12SKAC/DC CONVERTER 12V 5WEncerrado17299 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 3.3V 5WRAC05-3.3SKAC/DC CONVERTER 3.3V 5WEncerrado11 - Inmediata$11.80Ver detalles
AC/DC CONVERTER 15V 5WRAC05-15SKAC/DC CONVERTER 15V 5WEncerrado1255 - Inmediata$11.80Ver detalles