VideoLibrary

RECOM Power RI3 Series SIP4 Unregulated Converter | DigiKey Daily

When board space is scarce, RECOM provides the RI3 Series converters that are specifically designed for compact applications. These 3 Watt converters come in a SIP4 package with industry standard pinout, and have the same footprint as the RI series’ 2 W converters. With efficiencies up to 90%, the full output power is available over the operating temperature range of -40°C to 85°C, and the converters can be used in ambient temperatures of up to 100°C with derating. The I/O-isolation of 1 to 3 kVDC makes these converters suitable for many industrial applications. Additionally, they are IEC/EN/UL-60950-1 certified and come with RECOM’s standard 3 year warranty.

10/13/2016 1:42:05 PM

RECOM Power RI3 Series SIP4 Unregulated Converter DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DC DC CONVERTER 5V 3WRI3-0505SDC DC CONVERTER 5V 3W668 - Inmediata
966 - Stock en fábrica
$9.17Ver detalles
DC DC CONVERTER 12V 3WRI3-0512SDC DC CONVERTER 12V 3W206 - Inmediata
756 - Stock en fábrica
$11.58Ver detalles
DC DC CONVERTER 5V 3WRI3-1205SDC DC CONVERTER 5V 3W286 - Inmediata
42 - Stock en fábrica
$12.13Ver detalles
DC DC CONVERTER 5V 3WRI3-2405SDC DC CONVERTER 5V 3W19 - Inmediata
126 - Stock en fábrica
$12.73Ver detalles
DC DC CONVERTER 12V 3WRI3-2412SDC DC CONVERTER 12V 3W664 - Inmediata
462 - Stock en fábrica
$12.73Ver detalles