Raspberry Pi Starter Kit | Maker Minute
Raspberry Pi has put together the official Raspberry Pi Starter Kit to help users get all they need to get started with their projects. This kit comes with the Raspberry Pi 3 Model B, which is recommended for use in schools, or for any general use. Compared to the Raspberry Pi 2 it has: a 1.2GHz 64-bit quad-core ARMv8 CPU, 802.11n Wireless LAN, Bluetooth 4.1, and Bluetooth Low Energy. In addition to the Raspberry Pi 3 Model B, the kit also includes: an 8GB NOOBS SD card, an official case, an official 2.5A multi-region power supply, an official 1m HDMI cable, an optical mouse and a keyboard with high-quality scissor-switch action, and an Adventures in Raspberry Pi book.
Raspberry Pi Starter Kit | Maker Minute
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | RASPBERRY PI 3 STARTER KIT | STARTER KIT W/RASPBERRY PI 3 | 0 - Inmediata | See Page for Pricing | Ver detalles |