VideoLibrary

Qualtek Heat-Shrinkable Products | DigiKey Daily

Qualtek's complete line of heat-shrinkable products includes thin wall, medium wall, and heavy wall. Also available are adhesive-lined products, medium- and high-voltage insulation products, molded parts and end cap products, and shrink tubing kits. Many heat shrink options are available: regarding material type, the products are available in polyolefin, silicon, Teflon, Viton, Kynar, and halogen-free; customers can choose from a large selection of colors, a wide range of sizes, and various shrink ratios, including 2:1, 3:1, 4:1, and 6:1. And because of the tubing's resistance to abrasion, moisture, and chemicals and solvents, along with high temperature ratings of up to 260 degrees Celsius, these heat-shrink products are perfect for many applications, including automotive, industrial, and military and aerospace.

7/2/2018 9:20:03 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
HEATSHRINK 2AWG 48" CLEAR 1=1PCQ-PTFE-2AWG-02-QB48IN-5HEATSHRINK 2AWG 48" CLEAR 1=1PC450 - Inmediata$17.91Ver detalles
HEATSHRINK 4AWG 48" CLEAR 1=1PCQ-PTFE-4AWG-02-QB48IN-5HEATSHRINK 4AWG 48" CLEAR 1=1PC169 - Inmediata$15.59Ver detalles
HEATSHRINK 6AWG 48" 1=1PCQ-PTFE-6AWG-02-QB48IN-5HEATSHRINK 6AWG 48" 1=1PC317 - Inmediata$12.67Ver detalles
HEATSHRINK 8AWG 48" 1=1PCQ-PTFE-8AWG-02-QB48IN-5HEATSHRINK 8AWG 48" 1=1PC487 - Inmediata$11.87Ver detalles
HEATSHRINK 1-1/2" X 4' BLK 1=1PCQ2-F-1 1/2-01-QB48IN-5HEATSHRINK 1-1/2" X 4' BLK 1=1PC427 - Inmediata$6.71Ver detalles
HEATSHRINK POLY 1 1/4" BLK 50'Q2-F-1 1/4-01-MS50FTHEATSHRINK POLY 1 1/4" BLK 50'31 - Inmediata
107 - Stock en fábrica
$58.21Ver detalles
HEATSHRINK 1-1/4" X 4' BLK 1=1PCQ2-F-1 1/4-01-QB48IN-5HEATSHRINK 1-1/4" X 4' BLK 1=1PC762 - Inmediata$5.99Ver detalles
HEATSHRINK POLY 2" BLK 48" 1=1PCQ2-F-2-01-QB48IN-5HEATSHRINK POLY 2" BLK 48" 1=1PC402 - Inmediata$8.67Ver detalles
HEATSHRINK 1/16"-200' BLACKQ2-F3X-1/16-01-MS200FTHEATSHRINK 1/16"-200' BLACK33 - Inmediata$18.58Ver detalles
HEATSHRINK POLY 1" BLK 48" 1=1PCQ2-F4X-1-01-QB48IN-5HEATSHRINK POLY 1" BLK 48" 1=1PC1705 - Inmediata$8.80Ver detalles
HEATSHRINK 3/4" X 4' BLACK 1=1PCQ2-F4X-3/4-01-QB48IN-5HEATSHRINK 3/4" X 4' BLACK 1=1PC73 - Inmediata$8.41Ver detalles
HEATSHRINK 1 1/4"-48" BLK 1=1PCQ2-Z-1 1/4-01-QB48IN-5HEATSHRINK 1 1/4"-48" BLK 1=1PC657 - Inmediata$4.30Ver detalles
HEATSHRINK 1"-48" BLACK 1=1PCQ2-Z-1-01-QB48IN-5HEATSHRINK 1"-48" BLACK 1=1PC222 - Inmediata$2.95Ver detalles
HEATSHRINK 1/16"-48" BLACK 1=1PCQ2-Z-1/16-01-QB48IN-25HEATSHRINK 1/16"-48" BLACK 1=1PC449 - Inmediata$0.41Ver detalles
HEATSHRINK 1/2"-48" BLACK 1=1PCQ2-Z-1/2-01-QB48IN-5HEATSHRINK 1/2"-48" BLACK 1=1PC533 - Inmediata$1.39Ver detalles
HEATSHRINK 1/4"-48" BLACK 1=1PCQ2-Z-1/4-01-QB48IN-25HEATSHRINK 1/4"-48" BLACK 1=1PC2090 - Inmediata$0.77Ver detalles
HEATSHRINK 3/32"-48" BLACK 1=1PCQ2-Z-3/32-01-QB48IN-25HEATSHRINK 3/32"-48" BLACK 1=1PC1374 - Inmediata$0.42Ver detalles
HEATSHRINK 3/4"-48" BLACK 1=1PCQ2-Z-3/4-01-QB48IN-5HEATSHRINK 3/4"-48" BLACK 1=1PC391 - Inmediata$2.33Ver detalles
HEATSHRINK 5/8"-48" BLACK 1=1PCQ2-Z-5/8-01-QB48IN-5HEATSHRINK 5/8"-48" BLACK 1=1PC2098 - Inmediata
35 - Stock en fábrica
$1.86Ver detalles
HEATSHRINK 1/2" X 200' BLACKQ2-Z-1/2-01-SS200FTHEATSHRINK 1/2" X 200' BLACK136 - Inmediata
5 - Stock en fábrica
$38.67Ver detalles