VideoLibrary

QUINT ORING Redundancy Module for Redundant DIN rail DC Power Supplies

The QUINT ORing redundancy module from Phoenix Contact is a perfect solution for machine building or the process industry. The QUINT ORing uses Auto Current Balancing (ACB) technology to ensure that redundant DIN rail DC power supplies are load-sharing evenly, which results in these power supplies being balanced. ACB technology - coupled with load current monitoring, remote diagnostics and visual indications - ensures maximum reliability in redundant power systems. ACB technology automatically and symmetrically distributes the load current without regard to effects, such as temperature drift. With a balanced current draw, lifetime expectancy of each power supply may double. The Quint ORing redundancy module displays the status of the load sharing, generating an alarm in cases when the module nears a critical state or the module nears a critical state or the redundancy is defeated.

2/4/2013 9:12:19 PM

QUINT ORING Redundancy Module for Redundant DIN rail DC Power Supplies

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
REDUNDANCY MOD FOR QUINT PWR SUP2320186REDUNDANCY MOD FOR QUINT PWR SUP56 - Inmediata$343.02Ver detalles
REDUNDANCY MOD FOR QUINT PWR SUP2320173REDUNDANCY MOD FOR QUINT PWR SUP20 - Inmediata
475 - Stock en fábrica
$287.10Ver detalles