PT Push-in Technology - Phoenix Contact
Phoenix Contact's PLC PT relays are equipped with our spring-cage, push-in-termination technology. Terminate by simply pushing the wire into the PT terminal, using very little force. This time-saving connection technology is enhanced even further with the use of a ferrule, making connections easy and reliable. To disconnect, simply insert a screwdriver into the orange release key, push and release the wire.
PT Push-in Technology - Phoenix Contact
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2900290 | RELAY GEN PURPOSE SPDT 10A 12V | 88 - Inmediata | $36.02 | Ver detalles |
![]() | ![]() | 2900291 | RELAY GEN PURPOSE SPDT 10A 24V | 652 - Inmediata | $25.10 | Ver detalles |
![]() | ![]() | 2900330 | RELAY GEN PURPOSE DPDT 6A 24V | 799 - Inmediata | $23.57 | Ver detalles |
![]() | ![]() | 2900332 | RELAY GEN PURPOSE DPDT 6A 24V | 18 - Inmediata 220 - Stock en fábrica | $29.70 | Ver detalles |
![]() | ![]() | 2900335 | RELAY GEN PURPOSE DPDT 6A 120V | 520 - Inmediata 1290 - Stock en fábrica | $28.64 | Ver detalles |
![]() | ![]() | 2900312 | RELAY GEN PURPOSE SPST 6A 24V | 117 - Inmediata | $22.15 | Ver detalles |
![]() | ![]() | 2900300 | RELAY GEN PURPOSE SPDT 6A 24V | 2042 - Inmediata | $21.20 | Ver detalles |
![]() | ![]() | 2900314 | RELAY GEN PURPOSE SPST 50MA 120V | 29 - Inmediata | $37.19 | Ver detalles |
![]() | ![]() | 2900313 | RELAY GEN PURPOSE SPST 50MA 24V | 6 - Inmediata | $21.08 | Ver detalles |
![]() | ![]() | 2900310 | RELAY GEN PURPOSE SPDT 50MA 120V | 11 - Inmediata | $27.81 | Ver detalles |
![]() | ![]() | 2900307 | RELAY GEN PURPOSE SPDT 50MA 24V | 5 - Inmediata | $33.65 | Ver detalles |
![]() | ![]() | 2900306 | RELAY GEN PURPOSE SPDT 50MA 24V | 189 - Inmediata | $21.08 | Ver detalles |
![]() | ![]() | 2900317 | RELAY GEN PURPOSE SPDT 50MA 12V | 0 - Inmediata | $29.52 | Ver detalles |
![]() | ![]() | 2900304 | RELAY GEN PURPOSE SPDT 6A 120V | 410 - Inmediata | $22.43 | Ver detalles |
![]() | ![]() | 2900299 | RELAY GEN PURPOSE SPDT 6A 24V | 9054 - Inmediata | $17.89 | Ver detalles |
![]() | ![]() | 2900298 | RELAY GEN PURPOSE SPST 10A 24V | 0 - Inmediata | $39.56 | Ver detalles |
![]() | ![]() | 2900301 | RELAY GEN PURPOSE SPDT 6A 48V | 12 - Inmediata | $29.52 | Ver detalles |
![]() | ![]() | 2900303 | RELAY GEN PURPOSE SPDT 6A 60V | 0 - Inmediata 10 - Stock en fábrica | $43.10 | Ver detalles |
![]() | ![]() | 2900308 | RELAY GEN PURPOSE SPDT 50MA 48V | 6 - Inmediata | $41.92 | Ver detalles |
![]() | ![]() | 2900309 | RELAY GEN PURPOSE SPDT 50MA 60V | 0 - Inmediata | $32.67 | Ver detalles |