Phoenix Contact TC Routers | DigiKey Daily
Phoenix Contact TC Routers are industrial 4G LTE mobile routers that provide high speed data links for remote devices. Routers are approved for use on Verizon and AT&T networks and include an integrated firewall and VPN to protect against unauthorized access. The devices include two ethernet ports, two configurable switching inputs, one configurable switching output, and a micro SD card slot. Configuration data can be loaded from the micro SD card or via web-based management. The routers are designed for use in industrial applications and other harsh environments and have an extended operating temperature range. TC routers offer a flexible power supply for use in line- or solar-powered applications and a low-power sleep mode to conserve power when the data connection isn’t needed.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | 2702533 | INDUSTRIAL ROUTER AT&T | 0 - Inmediata | $812.36 | Ver detalles |
![]() | ![]() | 2702532 | INDUSTRIAL ROUTER VERIZON | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 2867694 | COAX CBL SMA TO N-TYPE 11.8" | 0 - Inmediata | $58.65 | Ver detalles |
![]() | ![]() | 2917036 | COAX ADAPT SMA TO N | 0 - Inmediata | $59.51 | Ver detalles |
![]() | ![]() | 2702273 | RF ANT 700MHZ/800MHZ WHIP STR 5M | 0 - Inmediata | See Page for Pricing | Ver detalles |
![]() | ![]() | 2801050 | CN-UB-280DC-3-BB | 1 - Inmediata 20 - Stock en fábrica | $126.27 | Ver detalles |