Panasonic Soft PGS | DigiKey Daily
Panasonic’s Soft PGS is a thermal interface material solution designed with high compressibility characteristics to reduce contact thermal resistance between rough surfaces in extremely thin spaces. Soft PGS has a high 40% compressibility, which reduces thermal resistance by following gap, warpage and distortion of targets and substrates. It is easy to install with a one-to-two-step process that incurs lower labor and installation costs than thermal grease, and it does not deform over time. Soft PGS operates in a wide temperature range of -55°C to 400°C, and it is RoHS compliant and environmentally friendly.
Panasonic Soft PGS | DigiKey Daily
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | EYG-S1431ZLAA | THERM PAD 308MMX140MM GRAY | 299 - Inmediata | $56.74 | Ver detalles |
![]() | ![]() | EYG-S0925ZLWA | THERM PAD 246MMX85MM GRAY | 2 - Inmediata | $30.76 | Ver detalles |
![]() | ![]() | EYG-S1419ZLWB | THERM PAD 186MMX136MM GRAY | 23 - Inmediata | $30.76 | Ver detalles |
![]() | ![]() | EYG-S0917ZLWC | THERM PAD 168MMX85MM GRAY | 0 - Inmediata | $17.17 | Ver detalles |
![]() | ![]() | EYG-S1316ZLAC | THERM PAD 163MMX125MM GRAY | 20 - Inmediata | $30.76 | Ver detalles |
![]() | ![]() | EYG-S1216ZLWD | THERM PAD 160MMX120MM GRAY | 0 - Inmediata | $21.71 | Ver detalles |
![]() | ![]() | EYG-S1116ZLMA | THERM PAD 158.8MMX118MM GRAY | 0 - Inmediata | $21.71 | Ver detalles |
![]() | ![]() | EYG-S1315ZLGA | THERM PAD 150MMX129.5MM GRAY | 0 - Inmediata | $30.76 | Ver detalles |
![]() | ![]() | EYG-S1314ZLWE | THERM PAD 136MMX126MM GRAY | 10 - Inmediata | $30.76 | Ver detalles |
![]() | ![]() | EYG-S1014ZLAD | THERM PAD 138MMX97.8MM GRAY | 10 - Inmediata | $21.71 | Ver detalles |
![]() | ![]() | EYG-S0714ZLAE | THERM PAD 138MMX70MM GRAY | 0 - Inmediata | $14.65 | Ver detalles |
![]() | ![]() | EYG-S0714ZLAF | THERM PAD 136MMX69MM GRAY | 0 - Inmediata | $17.17 | Ver detalles |
![]() | ![]() | EYG-S1113ZLMB | THERM PAD 132MMX106MM GRAY | 10 - Inmediata | $21.71 | Ver detalles |
![]() | ![]() | EYG-S1313ZLGB | THERM PAD 128MMX128MM GRAY | 0 - Inmediata | $30.76 | Ver detalles |
![]() | ![]() | EYG-S0713ZLAG | THERM PAD 126MMX66MM GRAY | 0 - Inmediata | $14.41 | Ver detalles |
![]() | ![]() | EYG-S0813ZLMD | THERM PAD 123MMX71MM GRAY | 0 - Inmediata | $16.10 | Ver detalles |
![]() | ![]() | EYG-S1212ZLGC | THERM PAD 120MMX120MM GRAY | 10 - Inmediata | $21.71 | Ver detalles |
![]() | ![]() | EYG-S0912ZLGD | THERM PAD 120MMX88MM GRAY | 0 - Inmediata | $12.42 | Ver detalles |
![]() | ![]() | EYG-S0612ZLWF | THERM PAD 120MMX60MM GRAY | 3 - Inmediata | $9.60 | Ver detalles |
![]() | ![]() | EYG-S0512ZLGE | THERM PAD 118MMX53MM GRAY | 38 - Inmediata | $9.60 | Ver detalles |