STR-ADAS-PREREGULATOR-GEVK Flexible ADAS Power Solution | Datasheet Preview
This flexible power management solution features high efficiency up to 98 percent and allows for implementation in numerous high-performance automotive applications. Prominent features include the NCV6357 adaptive-on-time and programmable buck converter, the NCV88193 low quiescent buck synchronous controller, and the 40-volt high thermal performance and small-sized MOSFETs. The included GUI allows users to monitor voltage, current, efficiency, and temperature, as well as adjust the output voltage. This development kit includes the STR-ADAS-PREREGULATOR-GEVB, the plug-in board, a USB cable, and load resistors. Applications include automotive DC-to-DC power subsystems, advanced driver-assistance systems, sensor fusion, automotive points-of-load, instrumentation systems, and more.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | NVMFS5C460NLAFT1G | MOSFET N-CH 40V 21A/78A 5DFN | 856 - Inmediata 3000 - Stock en fábrica | $2.30 | Ver detalles |
![]() | ![]() | NVMFS5C460NLWFAFT1G | MOSFET N-CH 40V 21A/78A 5DFN | 0 - Inmediata | $2.55 | Ver detalles |