VideoLibrary

SOIC-8 Boost Evaluation Board - NCP3064SCBSTGEVB Test Procedure

This video demonstrates some of the features and capabilities of the NCP3064SCBSTGEVB evaluation board. The NCP3064SCBSTGEVB evaluation board from onsemi is designed to support a buck configuration with a wide input voltage range. The NCP3064 is a low cost converter that supports a peek current of 1.5A with a maximum duty cycle of 85.7%. The ON/OFF function allows turn the device to low consumption mode. Understand how to set-up and measure results for this board to optimize efficiency.

10/29/2015 1:06:33 PM

SOIC-8 Boost Evaluation Board - NCP3064SCBSTGEVB Test Procedure

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC REG BUCK BOOST ADJ 1.5A 8SOICNCP3064BDR2GIC REG BUCK BOOST ADJ 1.5A 8SOIC7827 - Inmediata$1.52Ver detalles
IC REG BUCK BOOST ADJ 1.5A 8DFNNCP3064BMNTXGIC REG BUCK BOOST ADJ 1.5A 8DFN3135 - Inmediata$1.84Ver detalles
EVAL BOARD FOR NCP3064NCP3064DFBCKGEVBEVAL BOARD FOR NCP30642 - Inmediata$100.67Ver detalles
EVAL BOARD FOR NCP3064NCP3064DFBSTGEVBEVAL BOARD FOR NCP30640 - Inmediata$100.67Ver detalles
IC REG BUCK BOOST ADJ 1.5A 8SOICNCP3064DR2GIC REG BUCK BOOST ADJ 1.5A 8SOIC2996 - Inmediata
32500 - Stock en fábrica
$1.53Ver detalles
IC REG BUCK BOOST ADJ 1.5A 8DFNNCP3064MNTXGIC REG BUCK BOOST ADJ 1.5A 8DFN3824 - Inmediata$1.84Ver detalles
EVAL BOARD FOR NCP3064NCP3064PDBCKGEVBEVAL BOARD FOR NCP30640 - Inmediata$111.55Ver detalles