VideoLibrary

onsemi NCP170 Series 150 mA LDO Regulators | DigiKey Daily

DigiKey Daily previews onsemi's NCP170 LDO regulators. The NCP170 LDO regulators are loaded with safety features including an over-current protection, thermal shutdown protection, and active discharge option. These regulators also feature an operating range of 2.2-5.5 V, an output voltage range of 1.2-3.6 V, and have a low drop out at 170 mV @ 150 mA. Find NCP170 LDO regulators from onsemi at DigiKey today! http://www.digikey.com/en/product-highlight/o/on-semi/ncp170-ldo-regulator

4/1/2016 8:39:55 PM

On Semi NCP170 Series 150 mA LDO Regulators DigiKey Daily

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
IC REG LINEAR 2.85V 150MA 4-XDFNNCP170AMX285TCGIC REG LINEAR 2.85V 150MA 4-XDFN0 - Inmediata
204171 - Marketplace
$0.69Ver detalles