VideoLibrary

Ohmite TEH140 Series Power Resistors | DigiKey Daily

Ohmite offers their TEH140 Series of power resistors. Ideal for high-frequency and pulse-loading applications, the TEH140 series is a wholly encapsulated and insulated TO-247 package resistor. Its thick film construction allows for non-inductive, high-frequency, and pulsing application consideration. This series offers a broad 10 milliohm to 510 kiloohm resistance range. Additionally, the series has an excellent cooling capability due to its small 0.9 degrees Celsius-per-Watt of heat resistance between resistor and flange. When mounted to a proper heatsink, this power resistor series is rated at 140 watts.

5/7/2019 1:15:37 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
RES 100 OHM 1% 140W TO247TEH140M100RFERES 100 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 10K OHM 1% 140W TO247TEH140M10K0FERES 10K OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 10 OHM 1% 140W TO247TEH140M10R0FERES 10 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 12 OHM 1% 140W TO247TEH140M12R0FERES 12 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 15 OHM 1% 140W TO247TEH140M15R0FERES 15 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 1K OHM 1% 140W TO247TEH140M1K00FERES 1K OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 1 OHM 1% 140W TO247TEH140M1R00FERES 1 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 20 OHM 1% 140W TO247TEH140M20R0FERES 20 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 270 OHM 1% 140W TO247TEH140M270RFERES 270 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 2 OHM 1% 140W TO247TEH140M2R00FERES 2 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 330 OHM 1% 140W TO247TEH140M330RFERES 330 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 33 OHM 1% 140W TO247TEH140M33R0FERES 33 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 3 OHM 1% 140W TO247TEH140M3R00FERES 3 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 470 OHM 1% 140W TO247TEH140M470RFERES 470 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 4.7K OHM 1% 140W TO247TEH140M4K70FERES 4.7K OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 50 OHM 1% 140W TO247TEH140M50R0FERES 50 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 5 OHM 1% 140W TO247TEH140M5R00FERES 5 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 750 OHM 1% 140W TO247TEH140M750RFERES 750 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 75 OHM 1% 140W TO247TEH140M75R0FERES 75 OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles
RES 7.5K OHM 1% 140W TO247TEH140M7K50FERES 7.5K OHM 1% 140W TO2470 - InmediataSee Page for PricingVer detalles