NXP LPC553x/S3x MCU Family | Datasheet Preview
NXP's LPC553x/S3x Arm® Cortex®-M33 MCU brings elevated levels of analog integration and high system reliability to the LPC5500 series. This family expands on the LPC5500 series with significant performance enhancement, all on-chip RAM with Parity or ECC. Further enhancements include renewed security features and precision analog additions such as four single-ended 16-bit ADCs, an integrated temperature sensor, three high speed comparators and more. Security features include Arm TrustZone®, a PRINCE module for real-time encryption of data, AES-256 encryption and more. The LPC553x/S3x family includes a proprietary DSP accelerator offering 10x clock cycle reduction, bringing significant signal processing efficiency gains. The LPC553x/S3x leverages the cost-effective 40-nm NVM process technology for a small form factor package that can withstand operating temperatures between -40 and 105 degrees celsius.
Part List
| Imagen | Número de pieza del fabricante | Descripción | Cantidad disponible | Precio | Ver detalles | |
|---|---|---|---|---|---|---|
![]() | ![]() | LPC5534JBD64E | IC MCU 32BIT 128KB FLASH 64HTQFP | 75 - Inmediata | $9.19 | Ver detalles |
![]() | ![]() | LPC5534JHI48/00E | IC MCU 32BIT 128KB FLASH 48HVQFN | 490 - Inmediata | $7.85 | Ver detalles |
![]() | ![]() | LPC5536JBD64E | IC MCU 32BIT 256KB FLASH 64HTQFP | 545 - Inmediata | $8.30 | Ver detalles |
![]() | ![]() | LPC5536JBD64K | IC MCU 32BIT 256KB FLASH 64HTQFP | 785 - Inmediata | $9.73 | Ver detalles |
![]() | ![]() | LPC5536-EVK | LPC5536 EVAL KIT | 8 - Inmediata | $83.82 | Ver detalles |
![]() | ![]() | LPC5536JHI48/00K | IC MCU 32BIT 256KB FLASH 48HVQFN | 1179 - Inmediata | $8.41 | Ver detalles |
![]() | ![]() | LPC5534JBD64K | IC MCU 32BIT 128KB FLASH 64HTQFP | 800 - Inmediata | $9.19 | Ver detalles |
![]() | ![]() | LPC5534JHI48/00K | IC MCU 32BIT 128KB FLASH 48HVQFN | 1300 - Inmediata | $7.85 | Ver detalles |
![]() | ![]() | LPC5534JBD100K | IC MCU 32BIT 128KB FLSH 100HLQFP | 410 - Inmediata | $9.83 | Ver detalles |
![]() | ![]() | LPC5536JBD100K | IC MCU 32BIT 256KB FLSH 100HLQFP | 492 - Inmediata | $9.08 | Ver detalles |
![]() | ![]() | LPC5536JHI48/00E | IC MCU 32BIT 256KB FLASH 48HVQFN | 344 - Inmediata | $7.09 | Ver detalles |
![]() | ![]() | LPC5534JBD100E | IC MCU 32BIT 128KB FLSH 100HLQFP | 140 - Inmediata | $9.83 | Ver detalles |
![]() | ![]() | LPC5536JBD100E | IC MCU 32BIT 256KB FLSH 100HLQFP | 1300 - Inmediata | $8.93 | Ver detalles |