VideoLibrary

Switching Performance of Silicon Carbide vs. Silicon Diodes – SiC Basics

Learn about the importance of switching performance in diode operation and which diodes have better switching performance- Silicon Carbide or Silicon. This video also explains how the specific properties have a significant impact on the switching performance.

12/16/2024 8:43:54 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
DIODE SIL CARBIDE 650V 6A TO220PSC0665KQDIODE SIL CARBIDE 650V 6A TO220990 - Inmediata$5.49Ver detalles
DIODE SIL CARBIDE 650V 6A DIEPSC0665B1ZDIODE SIL CARBIDE 650V 6A DIE0 - Inmediata$0.56Ver detalles
DIODE SIC 650V 16A D2PAK R2PPSC1665JJDIODE SIC 650V 16A D2PAK R2P800 - Inmediata$8.22Ver detalles
DIODE SIL CARBIDE 650V 6A TO2522PSC0665HJDIODE SIL CARBIDE 650V 6A TO25220 - Inmediata$1.37Ver detalles
DIODE SIC 650V 20A D2PAK R2PPSC2065JJDIODE SIC 650V 20A D2PAK R2P797 - Inmediata$9.49Ver detalles
DIODE SIL CARB 650V 16A TO2472PSC1665LQDIODE SIL CARB 650V 16A TO2472399 - Inmediata$9.49Ver detalles
DIODE SIL CARB 650V 10A TO2522PSC1065HJDIODE SIL CARB 650V 10A TO25221743 - Inmediata$3.67Ver detalles
DIODE SIL CARB 650V 20A TO2472PSC2065LQDIODE SIL CARB 650V 20A TO2472449 - Inmediata$10.94Ver detalles
DIODE SIL CARBIDE 650V 10A TO220PSC1065KQDIODE SIL CARBIDE 650V 10A TO2201000 - Inmediata$3.92Ver detalles
DIODE SIL CARBIDE 650V 10A DIEPSC1065B1AZDIODE SIL CARBIDE 650V 10A DIE0 - Inmediata$2.96Ver detalles
DIODE SIL CARBIDE 650V 10A DIEPSC1065B1-QZDIODE SIL CARBIDE 650V 10A DIE7987 - Inmediata$4.64Ver detalles
DIODE SIL CARB 650V 10A TO2522PSC1065H-QJDIODE SIL CARB 650V 10A TO25222465 - Inmediata$4.90Ver detalles
PSC1065B1/NAU000/UNCASEDPSC1065B1ZPSC1065B1/NAU000/UNCASED0 - Inmediata$2.77Ver detalles