VideoLibrary

Application Specific MOSFETs (ASFETs)

Nexperia introduces Application Specific MOSFETs (ASFETs), families including Hotswap and Soft Start, Repetitive Avalanche, Power-over-Ethernet (PoE), Battery Isolation and Motor Control.

4/8/2025 8:52:34 PM

Part List

ImagenNúmero de pieza del fabricanteDescripciónCantidad disponiblePrecioVer detalles
SINGLE N-CHANNEL 60 V, 4.5 MOHMBUK9Y7R0-60ELXSINGLE N-CHANNEL 60 V, 4.5 MOHM0 - Inmediata$2.61Ver detalles
SINGLE N-CHANNEL 60 V, 7.9 MOHMBUK9Y13-60ELXSINGLE N-CHANNEL 60 V, 7.9 MOHM1180 - Inmediata$2.57Ver detalles
SINGLE N-CHANNEL 60 V, 13 MOHM LBUK9M20-60ELXSINGLE N-CHANNEL 60 V, 13 MOHM L309 - Inmediata$2.07Ver detalles
SINGLE N-CHANNEL 60 V, 21 MOHM LBUK9M31-60ELXSINGLE N-CHANNEL 60 V, 21 MOHM L0 - Inmediata$1.22Ver detalles
SINGLE N-CHANNEL 60 V, 44 MOHM LBUK9M67-60ELXSINGLE N-CHANNEL 60 V, 44 MOHM L1337 - Inmediata$1.68Ver detalles
SINGLE N-CHANNEL 60 V, 15 MOHM LBUK9Y22-60ELXSINGLE N-CHANNEL 60 V, 15 MOHM L0 - Inmediata$1.39Ver detalles
SINGLE N-CHANNEL 60 V, 5.6 MOHMBUK9Y8R8-60ELXSINGLE N-CHANNEL 60 V, 5.6 MOHM2315 - Inmediata$2.54Ver detalles
MOSFET 2N-CH 60V 40A LFPAK56DBUK9K13-60RAXMOSFET 2N-CH 60V 40A LFPAK56D9204 - Inmediata$2.85Ver detalles
MOSFET 2N-CH 40V 18.2A LFPAK56DBUK9K25-40RAXMOSFET 2N-CH 40V 18.2A LFPAK56D4419 - Inmediata$1.83Ver detalles
MOSFET 2N-CH 60V 16A LFPAK56DBUK9K52-60RAXMOSFET 2N-CH 60V 16A LFPAK56D0 - Inmediata$1.83Ver detalles
MOSFET 2N-CH 40V 98A LFPAK56DBUK7V4R2-40HXMOSFET 2N-CH 40V 98A LFPAK56D1485 - Inmediata$2.68Ver detalles
MOSFET 2N-CH 40V 42A LFPAK56DBUK9V13-40HXMOSFET 2N-CH 40V 42A LFPAK56D1080 - Inmediata$1.48Ver detalles